SRP7028A Series SMD Power Inductors:
41 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.780 10+ $1.510 25+ $1.340 50+ $1.310 | Total:$1.78 Min: 1 / Mult: 1 Total:$131.00 Min: 100 / Mult: 1 | 8.2µH | 4A | Shielded | 7.5A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.068ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
1+ $1.750 | Total:$1.75 Min: 1 / Mult: 1 Total:$17.50 Min: 10 / Mult: 1 | 1.5µH | 9A | Shielded | 18A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.015ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
1+ $1.750 | Total:$1.75 Min: 1 / Mult: 1 Total:$17.50 Min: 10 / Mult: 1 | 1.8µH | 8.5A | Shielded | 16A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.017ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
1+ $1.820 10+ $1.520 25+ $1.370 50+ $1.330 100+ $1.300 | Total:$1.82 Min: 1 / Mult: 1 Total:$130.00 Min: 100 / Mult: 1 | 560nH | 16.5A | Shielded | 25.5A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 5000µohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
1+ $1.750 10+ $1.480 25+ $1.320 50+ $1.290 | Total:$1.75 Min: 1 / Mult: 1 Total:$14.80 Min: 10 / Mult: 1 | 5.6µH | 5A | Shielded | 9A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.048ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
1+ $1.750 10+ $1.480 | Total:$1.75 Min: 1 / Mult: 1 Total:$14.80 Min: 10 / Mult: 1 | 330nH | 20A | Shielded | 32A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 3.9mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
1+ $1.780 10+ $1.510 25+ $1.340 50+ $1.310 | Total:$1.78 Min: 1 / Mult: 1 Total:$131.00 Min: 100 / Mult: 1 | 6.8µH | 4.5A | Shielded | 8A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.06ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
1+ $1.790 10+ $1.400 25+ $1.340 50+ $1.290 | Total:$1.79 Min: 1 / Mult: 1 Total:$129.00 Min: 100 / Mult: 1 | 2.5µH | 7A | Shielded | 13A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.022ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
1+ $2.120 10+ $1.840 25+ $1.690 50+ $1.540 | Total:$2.12 Min: 1 / Mult: 1 Total:$154.00 Min: 100 / Mult: 1 | 10µH | 3.5A | Shielded | 6A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.085ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
64X8758 | 1+ $1.750 10+ $1.480 | Total:$1.75 Min: 1 / Mult: 1 Total:$14.80 Min: 10 / Mult: 1 | 4.7µH | 5.5A | Shielded | 10A | SRP7028A Series | - | 0.04ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
1+ $1.620 | Total:$1.62 Min: 1 / Mult: 1 Total:$16.20 Min: 10 / Mult: 1 | 15µH | 3A | Shielded | 4A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.123ohm | ± 20% | 6.7mm | 6.6mm | 2.8mm | ||||||
1+ $2.090 10+ $1.810 25+ $1.680 50+ $1.520 | Total:$2.09 Min: 1 / Mult: 1 Total:$18.10 Min: 10 / Mult: 1 | 3.3µH | 6A | Shielded | 12A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 30mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
64X8744 | 1+ $1.260 10+ $1.210 25+ $1.140 | Total:$1.26 Min: 1 / Mult: 1 Total:$12.10 Min: 10 / Mult: 1 | 1µH | 11A | Shielded | 22A | SRP7028A Series | - | 0.01ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
64X8752 | 1+ $1.750 10+ $1.480 25+ $1.320 50+ $1.270 100+ $1.220 More Pricing... | Total:$1.75 Min: 1 / Mult: 1 Total:$14.80 Min: 10 / Mult: 1 | 2.2µH | 8A | Shielded | 14A | SRP7028A Series | - | 0.02ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
1+ $1.520 10+ $1.280 25+ $1.150 50+ $1.120 100+ $1.090 More Pricing... | Total:$1.52 Min: 1 / Mult: 1 Total:$12.80 Min: 10 / Mult: 1 | 22µH | 2A | Shielded | 3.5A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.19ohm | ± 20% | 6.7mm | 6.6mm | 2.8mm | ||||||
1+ $1.650 | Total:$1.65 Min: 1 / Mult: 1 Total:$16.50 Min: 10 / Mult: 1 | 33µH | 2A | Shielded | 2.5A | SRP7028A Series | - | 0.24ohm | ± 20% | 6.7mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.976 2000+ $0.886 4000+ $0.796 6000+ $0.767 10000+ $0.750 | Total:$976.00 Min: 1000 / Mult: 1000 | 2.5µH | 7A | Shielded | 13A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.022ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.976 2000+ $0.886 4000+ $0.796 6000+ $0.767 10000+ $0.750 | Total:$976.00 Min: 1000 / Mult: 1000 | 5.6µH | 5A | Shielded | 9A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.048ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.830 | Total:$830.00 Min: 1000 / Mult: 1000 | 1µH | 11A | Shielded | 22A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.01ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.120 2000+ $1.100 4000+ $1.080 6000+ $1.060 | Total:$1,120.00 Min: 1000 / Mult: 1000 | 10µH | 3.5A | Shielded | 6A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.085ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.120 2000+ $1.100 4000+ $1.080 6000+ $1.060 | Total:$1,120.00 Min: 1000 / Mult: 1000 | 3.3µH | 6A | Shielded | 12A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 30mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.080 2000+ $1.060 | Total:$1,080.00 Min: 1000 / Mult: 1000 | 4.7µH | 5.5A | Shielded | 10A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.04ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.863 2500+ $0.796 | Total:$863.00 Min: 1000 / Mult: 1000 | 33µH | 2A | Shielded | 2.5A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 0.24ohm | ± 20% | 6.7mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.976 2000+ $0.886 4000+ $0.796 6000+ $0.767 10000+ $0.750 | Total:$976.00 Min: 1000 / Mult: 1000 | 820nH | 13A | Shielded | 24A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 8mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.976 2000+ $0.886 4000+ $0.796 6000+ $0.767 10000+ $0.750 | Total:$976.00 Min: 1000 / Mult: 1000 | 330nH | 20A | Shielded | 32A | SRP7028A Series | 7.3mm x 6.6mm x 2.8mm | 3.9mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||