SRR1280 Series SMD Power Inductors:
51 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.610 10+ $1.440 25+ $1.360 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.5µH | 8.5A | Shielded | 9A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0135ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.450 25+ $1.400 | Min: 1 / Mult: 1 | 1mH | 680mA | Shielded | 800mA | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 1.7ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | |||||
1+ $2.390 10+ $2.040 25+ $1.820 50+ $1.760 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 7.5µH | 6.4A | Shielded | 7A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0175ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
1+ $1.680 10+ $1.460 25+ $1.400 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1mH | 680mA | Shielded | 800mA | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 1.7ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
1+ $1.850 10+ $1.560 25+ $1.490 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 120µH | 1.95A | Shielded | 1.95A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.2ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
1+ $1.850 10+ $1.560 25+ $1.490 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 6.1µH | 6.6A | Shielded | 7.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.018ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
1+ $1.850 10+ $1.560 25+ $1.490 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.5µH | 8.8A | Shielded | 9.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.012ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
1+ $1.850 10+ $1.560 25+ $1.490 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 270µH | 1.2A | Shielded | 1.6A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.45ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
1+ $1.110 10+ $1.010 25+ $1.010 50+ $1.010 100+ $0.934 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 6.8µH | 7.6A | Shielded | 8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0185ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
51AK9430 RoHS | 1+ $1.710 10+ $1.480 25+ $1.450 50+ $1.370 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 2.9A | Shielded | 2.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.08ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
1+ $0.575 10+ $0.575 25+ $0.575 50+ $0.575 100+ $0.575 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 39µH | 3.2A | Shielded | 3.1A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 70mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
51AK9427 RoHS | 1+ $1.850 10+ $1.520 25+ $1.460 50+ $1.400 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 15µH | 5.2A | Shielded | 5A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0285ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
51AK9428 RoHS | 1+ $1.540 10+ $1.400 25+ $1.360 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 220µH | 1.6A | Shielded | 1.7A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.4ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | |||||
1+ $1.610 10+ $1.320 25+ $1.310 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 56µH | 2.6A | Shielded | 2.5A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 100mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.634 10+ $0.634 25+ $0.634 | Min: 1 / Mult: 1 | 330µH | 1.1A | Shielded | 1.4A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 600mohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $1.480 | Min: 400 / Mult: 400 | 4.7µH | 8.2A | Shielded | 8.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0155ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $1.160 800+ $1.110 | Min: 400 / Mult: 400 | 4.7µH | 8.2A | Shielded | 8.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0155ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.260 | Min: 400 / Mult: 400 | 68µH | 2.4A | Shielded | 2.3A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.12ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.540 | Min: 400 / Mult: 400 | 470µH | 900mA | Shielded | 1.25A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.88ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $1.110 | Min: 400 / Mult: 400 | 47µH | 2.9A | Shielded | 2.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 80mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $1.110 | Min: 400 / Mult: 400 | 22µH | 4.3A | Shielded | 4.1A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0386ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
1+ $1.850 10+ $1.560 25+ $1.490 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 390µH | 1A | Shielded | 1.4A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.68ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.760 | Min: 1 / Mult: 1 | 18µH | 4.8A | Shielded | 4.6A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.035ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
1+ $1.610 10+ $1.350 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 82µH | 2.3A | Shielded | 2.2A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.13ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.905 800+ $0.868 | Min: 400 / Mult: 400 | 15µH | 5.2A | Shielded | 5A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0285ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm |