SRR3011 Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.040 10+ $0.875 25+ $0.830 50+ $0.787 100+ $0.743 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 650mA | Shielded | 500mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 0.28ohm | ± 30% | 3.8mm | 3.8mm | 1.15mm | ||||||
10+ $0.716 | Min: 1200 / Mult: 1200 Min: 1200 / Mult: 1200 | 4.7µH | 900mA | Shielded | 750mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 0.125ohm | ± 30% | 3.8mm | 3.8mm | 1.15mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.812 | Min: 1200 / Mult: 1200 | 33µH | 320mA | Shielded | 270mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 0.86ohm | ± 30% | 3.8mm | 3.8mm | 1.15mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.567 5000+ $0.554 10000+ $0.513 20000+ $0.477 30000+ $0.445 More Pricing... | Min: 1200 / Mult: 1200 | 3.3µH | 1A | Shielded | 850mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 90mohm | ± 30% | 3.8mm | 3.8mm | 1.15mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.812 | Min: 1200 / Mult: 1200 | 47µH | 270mA | Shielded | 230mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 1.8ohm | ± 30% | 3.8mm | 3.8mm | 1.15mm | |||||
250+ $0.769 | Min: 1200 / Mult: 1200 Min: 1200 / Mult: 1200 | 3.3µH | 1A | Shielded | 850mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 90mohm | ± 30% | 3.8mm | 3.8mm | 1.15mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.863 | Min: 1200 / Mult: 1200 | 68µH | 220mA | Shielded | 180mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 2.25ohm | ± 30% | 3.8mm | 3.8mm | 1.15mm | |||||
500+ $0.745 | Min: 1200 / Mult: 1200 Min: 1200 / Mult: 1200 | 6.8µH | 720mA | Shielded | 620mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 0.21ohm | ± 30% | 3.8mm | 3.8mm | 1.15mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.567 5000+ $0.554 10000+ $0.513 20000+ $0.477 30000+ $0.445 More Pricing... | Min: 1200 / Mult: 1200 | 10µH | 650mA | Shielded | 500mA | SRR3011 Series | 3.8mm x 3.8mm x 1.15mm | 0.28ohm | ± 30% | 3.8mm | 3.8mm | 1.15mm |