0
0 Items$0.00

SMD Power Inductors :

51 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
52AC5981

RoHS

Each
1+$6.090
10+$5.420
25+$4.750
50+$4.510
100+$4.270
More Pricing...
10µH
30A
Shielded
23.4A
PQ2614BHA Series
-
1.9mohm
± 10%
27.9mm
19.8mm
16mm
42AC0073

RoHS

Each
1+$4.660
10+$4.350
25+$3.990
50+$3.860
100+$3.490
More Pricing...
10µH
28A
Shielded
32.1A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
2500µohm
± 10%
27.9mm
19.8mm
19mm
52AC6001

RoHS

Date/Lot Code

Each
1+$5.740
10+$4.820
25+$4.490
50+$4.260
100+$4.050
More Pricing...
22µH
28A
Shielded
15A
PQ2617BHA Series
-
2.5mohm
± 10%
27.9mm
19.8mm
19mm
52AC6000

RoHS

Date/Lot Code

Each
1+$6.730
10+$5.990
25+$5.240
50+$4.980
100+$4.720
More Pricing...
15µH
28A
Shielded
21.9A
PQ2617BHA Series
-
2.5mohm
± 10%
27.9mm
19.8mm
19mm
13AN7973

RoHS

Date/Lot Code

Each
1+$5.810
10+$5.120
25+$4.420
50+$4.190
100+$3.930
More Pricing...
10µH
28A
Shielded
32.1A
PQ2617BHA Series
-
2500µohm
± 10%
27.9mm
19.8mm
19mm
42AC0065

RoHS

Each
1+$5.600
10+$4.730
25+$4.230
50+$4.030
100+$3.840
More Pricing...
10µH
30A
Shielded
17.6A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0057

RoHS

Each
1+$5.870
10+$4.960
25+$4.630
50+$4.410
100+$4.200
More Pricing...
2.2µH
30A
Shielded
100A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0077

RoHS

Each
1+$6.080
10+$5.150
25+$4.830
50+$4.590
100+$4.340
More Pricing...
33µH
28A
Shielded
9.6A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
2500µohm
± 10%
27.9mm
19.8mm
19mm
42AC0074

RoHS

Each
1+$8.030
10+$7.220
25+$6.760
50+$6.290
100+$5.700
More Pricing...
15µH
28A
Shielded
21.9A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
2500µohm
± 10%
27.9mm
19.8mm
19mm
42AC0055

RoHS

Each
1+$6.190
10+$5.350
25+$5.000
50+$4.750
100+$4.520
More Pricing...
10µH
30A
Shielded
23.4A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0068

RoHS

Each
1+$5.320
10+$4.510
25+$4.020
50+$3.930
100+$3.840
More Pricing...
22µH
30A
Shielded
6.8A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0071

RoHS

Each
1+$5.320
10+$4.510
25+$4.020
50+$3.930
100+$3.840
More Pricing...
4.7µH
30A
Shielded
39A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0060

RoHS

Each
1+$5.870
10+$4.960
25+$4.630
50+$4.410
100+$4.200
More Pricing...
33µH
30A
Shielded
5.9A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
69W3665

RoHS

Date/Lot Code

Each
1+$8.920
10+$7.700
25+$6.680
50+$6.360
100+$5.960
More Pricing...
1.5µH
30A
Shielded
100A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3657

RoHS

Each
1+$9.170
10+$7.620
25+$6.870
50+$6.550
100+$6.130
More Pricing...
15µH
30A
Shielded
11.5A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3679

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
6.8µH
28A
Shielded
42A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3664

RoHS

Date/Lot Code

Each
1+$8.920
10+$7.700
25+$6.680
50+$6.360
100+$5.960
More Pricing...
10µH
30A
Shielded
13A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3672

RoHS

Date/Lot Code

Each
1+$8.890
10+$7.380
25+$6.660
50+$6.340
100+$5.950
More Pricing...
6.8µH
30A
Shielded
22A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3670

RoHS

Each
1+$8.900
10+$7.390
25+$6.660
50+$6.340
100+$5.950
More Pricing...
33µH
30A
Shielded
2A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3677

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
33µH
28A
Shielded
7A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3661

RoHS

Each
1+$9.170
10+$7.620
25+$6.870
50+$6.550
100+$6.130
More Pricing...
33µH
30A
Shielded
4A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3667

RoHS

Date/Lot Code

Each
1+$8.920
10+$7.700
25+$6.680
50+$6.360
100+$5.960
More Pricing...
2.2µH
30A
Shielded
82A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3673

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
10µH
28A
Shielded
28A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
52AC5993

RoHS

Each
600+$3.110
1200+$3.050
1800+$2.980
3000+$2.930
6000+$2.860
More Pricing...
2.2µH
30A
Shielded
84.8A
PQ2614BLA Series
-
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
52AC6004

RoHS

Each
525+$4.000
1050+$3.390
1575+$3.320
2625+$3.260
5250+$3.190
More Pricing...
4.7µH
28A
Shielded
62.4A
PQ2617BHA Series
-
2.5mohm
± 10%
27.9mm
19.8mm
19mm
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK