1.06A SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.680
25+
$3.540
50+
$3.380
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
180µH
1.06A
Shielded
1.24A
WE-PD Series
12mm x 12mm x 6mm
0.29ohm
± 20%
12mm
12mm
6mm
75X1152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.940
25+
$1.880
50+
$1.840
100+
$1.780
More Pricing...
Min: 5 / Mult: 5
47µH
1.06A
Semishielded
1.3A
WE-LQS Series
6mm x 6mm x 2.8mm
0.315ohm
± 20%
6mm
6mm
2.8mm
74AC0137

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
1+
$1.590
10+
$1.460
25+
$1.380
50+
$1.300
100+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
1.06A
Shielded
1.22A
DR Series
12.5mm x 12.5mm x 6mm
-
± 20%
12.5mm
12.5mm
6mm
77AK4711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
1.06A
Semishielded
1.15A
SRN6028C Series
-
0.28ohm
± 20%
6mm
6mm
2.6mm
41AH9058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.075
10+
$0.075
25+
$0.075
50+
$0.075
100+
$0.075
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
1.06A
Semishielded
1.15A
NPIS_LS Series
6mm x 6mm x 2.8mm
0.245ohm
± 20%
6mm
6mm
2.8mm
29X7676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.327
10+
$0.281
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
1.06A
Shielded
1A
NRH Series
3mm x 3mm x 1.2mm
130mohm
± 20%
3mm
3mm
1.2mm
77R2037

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.199
5000+
$0.189
10000+
$0.169
20000+
$0.155
30000+
$0.146
More Pricing...
Min: 2000 / Mult: 2000
4.7µH
1.06A
Shielded
1A
NRH Series
3mm x 3mm x 1.2mm
130mohm
± 20%
3mm
3mm
1.2mm
83T0195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
Min: 2000 / Mult: 2000
4.7µH
1.06A
Shielded
1A
NRH Series
3mm x 3mm x 1.2mm
130mohm
± 20%
3mm
3mm
1.2mm
87K4789

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.312
5000+
$0.298
10000+
$0.268
20000+
$0.244
30000+
$0.229
More Pricing...
Min: 3500 / Mult: 3500
6.8µH
1.06A
Shielded
1.45A
NR Series
4mm x 4mm x 1.8mm
110mohm
± 20%
4mm
4mm
1.8mm
83T0230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.312
Min: 3500 / Mult: 3500
6.8µH
1.06A
Shielded
1.45A
NR Series
4mm x 4mm x 1.8mm
110mohm
± 20%
4mm
4mm
1.8mm
29X7677

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.234
5000+
$0.222
10000+
$0.199
20000+
$0.182
30000+
$0.171
More Pricing...
Min: 2000 / Mult: 2000
4.7µH
1.06A
Shielded
1A
NRH Series
3mm x 3mm x 1.2mm
130mohm
± 20%
3mm
3mm
1.2mm
41AH9059

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.262
5000+
$0.257
10000+
$0.238
20000+
$0.221
30000+
$0.206
More Pricing...
Min: 2000 / Mult: 2000
47µH
1.06A
Semishielded
1.15A
NPIS_LS Series
6mm x 6mm x 2.8mm
0.245ohm
± 20%
6mm
6mm
2.8mm
27K9020

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.690
4000+
$2.490
6000+
$2.420
10000+
$2.350
Min: 3800 / Mult: 3800
15µH
1.06A
Shielded
831mA
SD Series
5.2mm x 5.2mm x 1.8mm
-
± 20%
5.2mm
5.2mm
1.8mm
29K6709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.810
Min: 3800 / Mult: 3800
15µH
1.06A
Shielded
831mA
SD Series
-
-
± 20%
-
-
-
27K7305

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.110
1000+
$2.010
2000+
$1.920
4000+
$1.780
6000+
$1.720
More Pricing...
Min: 600 / Mult: 600
330µH
1.06A
Shielded
1.22A
DR Series
12.5mm x 12.5mm x 6mm
-
± 20%
12.5mm
12.5mm
6mm
77AK4712

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.324
5000+
$0.317
10000+
$0.292
20000+
$0.272
30000+
$0.254
More Pricing...
Min: 1500 / Mult: 1500
47µH
1.06A
Semishielded
1.15A
SRN6028C Series
-
0.28ohm
± 20%
6mm
6mm
2.6mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK