Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS63LS470MTRF
Newark Part No.41AH9059
Product RangeNPIS_LS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.262 |
| 5000+ | $0.257 |
| 10000+ | $0.238 |
| 20000+ | $0.221 |
| 30000+ | $0.206 |
| 50000+ | $0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS63LS470MTRF
Newark Part No.41AH9059
Product RangeNPIS_LS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.06A
Inductor ConstructionSemishielded
Product RangeNPIS_LS Series
Saturation Current (Isat)1.15A
Power Inductor Case6mm x 6mm x 2.8mm
DC Resistance Max0.245ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Saturation Current (Isat)
1.15A
DC Resistance Max
0.245ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
1.06A
Product Range
NPIS_LS Series
Power Inductor Case
6mm x 6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NPIS63LS470MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate