1.13A SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$3.220
25+
$3.140
50+
$3.040
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
33µH
1.13A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
170mohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.370
25+
$3.270
50+
$3.150
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
33µH
1.13A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
170mohm
± 20%
7.3mm
7.3mm
4.5mm
31AJ0167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.433
10+
$0.408
25+
$0.385
50+
$0.364
100+
$0.342
More Pricing...
Min: 5 / Mult: 5
10µH
1.13A
Shielded
790mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.286ohm
± 20%
3mm
3mm
1.5mm
26AM1235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.252
25+
$0.239
50+
$0.225
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.13A
Wirewound
2A
LSQPA Series
-
1210 [3225 Metric]
0.104ohm
± 20%
3.2mm
2.5mm
2.5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK