Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777133
Newark Part No.92AH7087
Product RangeWE-PD Series
Technical Datasheet
809 In Stock
Need more?
322 Delivery in 1-3 Business Days(US stock)
487 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $3.740 |
10+ | $3.370 |
25+ | $3.270 |
50+ | $3.150 |
100+ | $3.050 |
250+ | $2.990 |
500+ | $2.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777133
Newark Part No.92AH7087
Product RangeWE-PD Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.13A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max170mohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.13A
Saturation Current (Isat)
1.4A
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
170mohm
Product Length
7.3mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate