1.18A SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y9735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.270
25+
$1.220
50+
$1.170
100+
$1.120
Min: 1 / Mult: 1
120µH
1.18A
Shielded
1.28A
SRR1050A Series
10mm x 10.2mm x 4.8mm
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
61AK2506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.650
25+
$1.540
50+
$1.430
100+
$1.320
More Pricing...
Min: 5 / Mult: 5
120µH
1.18A
Shielded
1.28A
SRR1050HA Series
-
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
29X7884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.395
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µH
1.18A
Shielded
1A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.27ohm
± 20%
12.5mm
12.5mm
5.5mm
29X7896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.396
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µH
1.18A
Shielded
1.39A
NS Series
12.5mm x 12.5mm x 6.5mm
-
0.273ohm
± 20%
12.5mm
12.5mm
6.5mm
97AC7270

RoHS

Date/Lot Code

Each
1+
$2.020
100+
$1.620
250+
$1.460
500+
$1.350
1000+
$1.250
Min: 50 / Mult: 50
5.6µH
1.18A
Unshielded
1.9A
RLS-567 Series
4.5mm x 3.2mm x 2.6mm
-
0.18ohm
± 20%
4.5mm
3.2mm
2.6mm
29T3703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
Min: 2000 / Mult: 500
220µH
1.18A
Shielded
1A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.27ohm
± 20%
12.5mm
12.5mm
5.5mm
62K0538

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.090
4000+
$1.060
6000+
$1.030
10000+
$0.991
Min: 2000 / Mult: 2000
10µH
1.18A
Shielded
-
2300 Series
6.2mm x 5.6mm x 3.2mm
-
0.087ohm
-
6.2mm
5.6mm
3.2mm
83T0239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.453
Min: 1000 / Mult: 1000
6.8µH
1.18A
Shielded
1.3A
NR Series
6mm x 6mm x 1.2mm
-
0.165ohm
± 20%
6mm
6mm
1.2mm
29T3731

RoHS

Each (Supplied on Cut Tape)
1+
$1.250
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
220µH
1.18A
Shielded
1.39A
NS Series
12.5mm x 12.5mm x 6.5mm
-
0.273ohm
± 20%
12.5mm
12.5mm
6.5mm
78R5695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.290
25+
$1.250
50+
$1.210
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.18A
Unshielded
1.9A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
0.18ohm
± 20%
4.5mm
3.2mm
2.6mm
29X7897

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.520
4000+
$1.400
6000+
$1.370
10000+
$1.330
Min: 2000 / Mult: 500
220µH
1.18A
Shielded
1.39A
NS Series
12.5mm x 12.5mm x 6.5mm
-
0.273ohm
± 20%
12.5mm
12.5mm
6.5mm
29X7885

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.520
4000+
$1.400
6000+
$1.360
10000+
$1.330
Min: 2000 / Mult: 500
220µH
1.18A
Shielded
1A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.27ohm
± 20%
12.5mm
12.5mm
5.5mm
22AC4942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.424
25+
$0.401
50+
$0.377
100+
$0.355
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.18A
Shielded
920mA
VLS-CX-1 Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
0.365ohm
± 20%
2mm
1.6mm
1mm
97AC7271

RoHS

Each
1000+
$1.250
Min: 2000 / Mult: 2000
5.6µH
1.18A
Unshielded
1.9A
RLS-567 Series
4.5mm x 3.2mm x 2.6mm
-
0.18ohm
± 20%
4.5mm
3.2mm
2.6mm
50AK8691

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.368
5000+
$0.361
10000+
$0.340
20000+
$0.321
30000+
$0.304
More Pricing...
Min: 1000 / Mult: 1000
6.8µH
1.18A
Wirewound
1.3A
LSXB Series
-
-
0.198ohm
± 20%
6mm
6mm
1.2mm
50AK8844

RoHS

Each (Supplied on Cut Tape)
500+
$0.438
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
6.8µH
1.18A
Wirewound
1.3A
LSXB Series
-
-
0.198ohm
± 20%
6mm
6mm
1.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK