Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440450056
Newark Part No.78R5695
Product RangeWE-LQ Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $1.290 |
25+ | $1.250 |
50+ | $1.210 |
100+ | $1.130 |
250+ | $1.050 |
500+ | $0.905 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440450056
Newark Part No.78R5695
Product RangeWE-LQ Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.18A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Product RangeWE-LQ Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
1.18A
Saturation Current (Isat)
1.9A
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability