1.25A SMD Power Inductors:

72 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH6410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.340
25+
$0.324
50+
$0.308
100+
$0.292
More Pricing...
Min: 5 / Mult: 5
10µH
1.25A
Semishielded
1.1A
VLS-CX-1 Series
3mm x 3mm x 1.2mm
-
0.324ohm
± 20%
3mm
3mm
1.2mm
12AC0005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.656
10+
$0.556
25+
$0.496
50+
$0.484
100+
$0.473
More Pricing...
Min: 1 / Mult: 1
68µH
1.25A
Shielded
1.4A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
-
0.353ohm
± 20%
6mm
6mm
5.5mm
69AH5236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.340
25+
$2.220
50+
$2.090
Min: 1 / Mult: 1
220µH
1.25A
Shielded
1.7A
WE-PD Series
12mm x 12mm x 6mm
-
0.31ohm
± 20%
12mm
12mm
6mm
06X7476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.951
25+
$0.903
50+
$0.858
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
150µH
1.25A
Semishielded
1.35A
SRN1060 Series
10mm x 9.8mm x 6mm
-
0.3ohm
± 20%
10mm
9.8mm
6mm
88T7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.390
25+
$2.340
50+
$2.280
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.25A
Shielded
1.05A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
100mohm
± 30%
4.8mm
4.8mm
2.8mm
85AH8325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$3.180
25+
$3.170
50+
$3.050
100+
$2.990
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.25A
Shielded
2.1A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.264ohm
± 30%
2.5mm
2mm
1mm
65AH7801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.523
25+
$0.463
50+
$0.451
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
10µH
1.25A
Shielded
1.45A
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
0.18ohm
± 20%
4mm
4mm
1.65mm
88T7017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.390
25+
$2.340
50+
$2.280
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
18µH
1.25A
Shielded
1.1A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
110mohm
± 30%
5.8mm
5.8mm
2.8mm
34R5911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.390
25+
$2.260
50+
$2.120
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.25A
Shielded
950mA
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
130mohm
± 30%
2.8mm
2.8mm
1.35mm
09J3035
Each (Supplied on Cut Tape)
1+
$0.902
10+
$0.743
25+
$0.699
50+
$0.656
100+
$0.611
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
1.25A
Shielded
1.05A
SRU5018 Series
-
-
0.065ohm
± 30%
5.2mm
5.2mm
1.8mm
50M5034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.889
25+
$0.845
50+
$0.802
100+
$0.757
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
1.25A
Shielded
1.05A
SRU5018 Series
5.2mm x 5.2mm x 1.8mm
-
0.065ohm
± 30%
5.2mm
5.2mm
1.8mm
38K0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.650
25+
$1.490
50+
$1.450
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
68µH
1.25A
Unshielded
1.5A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
1.5ohm
± 10%
10.4mm
10.4mm
4.8mm
23T1176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.936
25+
$0.890
50+
$0.843
100+
$0.797
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
1.25A
Unshielded
2.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
06X5480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.603
10+
$0.513
25+
$0.488
50+
$0.465
100+
$0.441
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15µH
1.25A
Shielded
1A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
0.222ohm
± 20%
3.8mm
3.8mm
1.8mm
12X8954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.950
25+
$1.920
50+
$1.840
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.25A
Shielded
2.1A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.264ohm
± 20%
2.5mm
2mm
1mm
75X1187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.140
25+
$2.080
50+
$2.040
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
68µH
1.25A
Semishielded
1.6A
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.196ohm
± 20%
8mm
8mm
4.2mm
12X8942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.750
25+
$2.680
50+
$2.590
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
1µH
1.25A
Shielded
2.5A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.196ohm
± 30%
2.5mm
2mm
0.6mm
15AC9146

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.120
25+
$1.050
50+
$0.962
100+
$0.772
More Pricing...
Min: 5 / Mult: 5
2.5µH
1.25A
Semishielded
2.15A
WE-LQSH Series
2mm x 1.6mm x 1mm
-
0.17ohm
± 20%
2mm
1.6mm
1mm
62AC1093

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.740
25+
$3.620
50+
$3.500
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
68µH
1.25A
Shielded
2.5A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
0.445ohm
± 20%
7.3mm
6.6mm
4.8mm
38AC2316

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$0.647
1600+
$0.644
3200+
$0.641
Min: 800 / Mult: 800
47µH
1.25A
Unshielded
2.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
12AC0010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.875
10+
$0.742
25+
$0.663
50+
$0.647
100+
$0.631
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1.25A
Shielded
1.6A
ASPIAIG-S8050 Series
8mm x 8mm x 5mm
-
0.326ohm
± 20%
8mm
8mm
5mm
29AH6509

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
250+
$0.583
500+
$0.528
1000+
$0.484
5000+
$0.445
Min: 5 / Mult: 5
33µH
1.25A
Unshielded
-
MC SDC0906 Series
12.5mm x 10.5mm x 6.3mm
-
0.18ohm
± 10%
12.5mm
10.5mm
6.3mm
85AH8570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$3.020
25+
$2.970
50+
$2.910
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
47µH
1.25A
Shielded
1.15A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.243ohm
± 25%
7.8mm
7mm
5mm
83AH2626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.747
250+
$0.573
500+
$0.516
1000+
$0.468
5000+
$0.428
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1.25A
Unshielded
-
MC PD Series
12.95mm x 9.4mm x 5.21mm
-
0.28ohm
± 20%
12.95mm
9.4mm
5.21mm
26AM1246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.284
10+
$0.241
25+
$0.228
50+
$0.216
100+
$0.204
More Pricing...
Min: 5 / Mult: 5
10µH
1.25A
Wirewound
1.44A
LSXN Series
-
1616 [4040 Metric]
0.18ohm
± 20%
4mm
4mm
1.8mm
1-25 of 72 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK