Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349680
Newark Part No.62AC1093
Product RangeWE-LHMI Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.920 |
10+ | $3.870 |
25+ | $3.750 |
50+ | $3.620 |
100+ | $3.370 |
250+ | $3.180 |
500+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349680
Newark Part No.62AC1093
Product RangeWE-LHMI Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.445ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
2.5A
Product Range
WE-LHMI Series
DC Resistance Max
0.445ohm
Product Length
7.3mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability