1.48A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH6417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
10+
$0.662
25+
$0.629
50+
$0.596
100+
$0.564
More Pricing...
Min: 5 / Mult: 5
10µH
1.48A
Shielded
1.89A
VLS-HBX Series
3mm x 3mm x 1.2mm
0.415ohm
± 20%
3mm
3mm
1.2mm
77Y5678

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.760
250+
$0.597
500+
$0.543
1000+
$0.498
5000+
$0.461
Min: 1 / Mult: 1
33µH
1.48A
Shielded
1.35A
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
0.199ohm
± 20%
7.3mm
7.3mm
3.55mm
62AK4253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.743
10+
$0.631
25+
$0.600
50+
$0.569
100+
$0.537
More Pricing...
Min: 5 / Mult: 5
10µH
1.48A
Shielded
1.67A
VLS-HBX Series
-
0.415ohm
± 20%
3mm
3mm
1.2mm
50AK8811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.123
10+
$0.123
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.2µH
1.48A
Wirewound
1.7A
LCXN Series
-
1.2ohm
± 30%
3mm
3mm
1mm
18AM2121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.284
10+
$0.284
25+
$0.284
50+
$0.284
100+
$0.284
More Pricing...
Min: 1 / Mult: 1
47µH
1.48A
-
1.2A
LCXH Series
-
0.32ohm
± 20%
6mm
6mm
3mm
83T0179

RoHS

Each (Supplied on Cut Tape)
250+
$0.274
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1.2µH
1.48A
Shielded
1.7A
NRH Series
3mm x 3mm x 1mm
0.065ohm
± 30%
3mm
3mm
1mm
62K0568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.985
Min: 2000 / Mult: 2000
4.7µH
1.48A
Unshielded
1.48A
2300 Series
4.5mm x 4mm x 3.2mm
0.068ohm
-
4.5mm
4mm
3.2mm
29X7657

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.277
5000+
$0.262
10000+
$0.235
20000+
$0.214
30000+
$0.201
More Pricing...
Min: 2000 / Mult: 2000
1.2µH
1.48A
Shielded
1.7A
NRH Series
3mm x 3mm x 1mm
0.065ohm
± 30%
3mm
3mm
1mm
85AH8487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$2.880
25+
$2.790
50+
$2.690
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
27µH
1.48A
Unshielded
1.62A
WE-PD2A Series
7.8mm x 7mm x 5mm
0.12ohm
± 20%
7.8mm
7mm
5mm
85AH8569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.540
25+
$3.480
50+
$3.310
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
33µH
1.48A
Shielded
1.3A
WE-PD2SA Series
7.8mm x 7mm x 5mm
0.161ohm
± 25%
7.8mm
7mm
5mm
50AK8658

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.277
5000+
$0.262
10000+
$0.235
20000+
$0.214
30000+
$0.201
More Pricing...
Min: 2000 / Mult: 2000
1.2µH
1.48A
Wirewound
1.7A
LCXN Series
-
1.2ohm
± 30%
3mm
3mm
1mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK