Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030KKT1R2NN
Newark Part No.50AK8658
Product RangeLCXN Series
Also Known AsNRH3010T1R2NNV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.277 |
5000+ | $0.262 |
10000+ | $0.235 |
20000+ | $0.214 |
30000+ | $0.201 |
50000+ | $0.186 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$554.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030KKT1R2NN
Newark Part No.50AK8658
Product RangeLCXN Series
Also Known AsNRH3010T1R2NNV
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)1.48A
Inductor ConstructionWirewound
Saturation Current (Isat)1.7A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1.2ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.48A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
DC Resistance Max
1.2ohm
Product Length
3mm
Product Height
1mm
Technical Docs (1)
Alternatives for LCXNE3030KKT1R2NN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate