1.57A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y5151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.307
25+
$0.292
50+
$0.278
100+
$0.265
More Pricing...
Total:$1.89
Min: 5 / Mult: 5
3.3µH
1.57A
Shielded
1.6A
VLS-HBX-1 Series
2mm x 1.6mm x 1.2mm
0.209ohm
± 20%
2mm
1.6mm
1.2mm
64AH4446

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.407
5000+
$0.371
Total:$814.00
Min: 2000 / Mult: 2000
3.3µH
1.57A
Shielded
-
MC SCDS Series
-
0.049ohm
± 30%
4.7mm
4.7mm
3mm
80AH9858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.650
250+
$0.498
500+
$0.447
1000+
$0.407
5000+
$0.371
Total:$3.25
Min: 5 / Mult: 5
Total:$65.00
Min: 100 / Mult: 5
3.3µH
1.57A
Shielded
-
MC SCDS Series
-
0.049ohm
± 30%
4.7mm
4.7mm
3mm
50AK8884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.212
Total:$0.21
Min: 1 / Mult: 1
Total:$2.12
Min: 10 / Mult: 1
680nH
1.57A
Wirewound
2.3A
LSXN Series
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
50AK8799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.487
10+
$0.401
Total:$0.49
Min: 1 / Mult: 1
Total:$4.01
Min: 10 / Mult: 1
0.68µH
1.57A
Wirewound
2.2A
LCXN Series
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
83T0237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.465
Total:$465.00
Min: 1000 / Mult: 1000
4µH
1.57A
Shielded
1.8A
NR Series
6mm x 6mm x 1.2mm
0.105ohm
± 30%
6mm
6mm
1.2mm
09P6291

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.375
5000+
$0.368
10000+
$0.347
20000+
$0.327
30000+
$0.311
More Pricing...
Total:$375.00
Min: 1000 / Mult: 1000
4µH
1.57A
Shielded
1.8A
NR Series
6mm x 6mm x 1.2mm
0.105ohm
± 30%
6mm
6mm
1.2mm
50AK8646

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.330
5000+
$0.314
10000+
$0.281
20000+
$0.257
30000+
$0.241
More Pricing...
Total:$825.00
Min: 2500 / Mult: 2500
0.68µH
1.57A
Wirewound
2.2A
LCXN Series
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
50AK8734

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.178
5000+
$0.161
10000+
$0.136
20000+
$0.121
30000+
$0.115
More Pricing...
Total:$445.00
Min: 2500 / Mult: 2500
680nH
1.57A
Wirewound
2.3A
LSXN Series
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK