Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKTR68NN
Newark Part No.50AK8799
Product RangeLCXN Series
Also Known AsNRH2410TR68NN4V
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.487 |
| 10+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKTR68NN
Newark Part No.50AK8799
Product RangeLCXN Series
Also Known AsNRH2410TR68NN4V
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)1.57A
Inductor ConstructionWirewound
Saturation Current (Isat)2.2A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for LCXNE2424KKTR68NN
1 Product Found
Technical Specifications
Inductance
0.68µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.57A
Saturation Current (Isat)
2.2A
Power Inductor Case
-
DC Resistance Max
0.072ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability