10.6A SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19X1804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.780
10+
$2.370
25+
$2.250
50+
$2.140
Total:$2.78
Min: 1 / Mult: 1
Total:$214.00
Min: 100 / Mult: 1
1µH
10.6A
Shielded
11A
MPLC Series
7.7mm x 6.7mm x 3mm
-
9000µohm
± 20%
7.7mm
6.7mm
3mm
58AK1865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.970
10+
$6.800
25+
$6.620
50+
$6.440
100+
$5.770
More Pricing...
Total:$6.97
Min: 1 / Mult: 1
2.2µH
10.6A
Shielded
8.5A
WE-XHMI Series
-
-
5580µohm
± 20%
6.65mm
6.45mm
5.8mm
03AM0726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.570
25+
$2.450
50+
$2.350
100+
$2.240
More Pricing...
Total:$15.25
Min: 5 / Mult: 5
1.5µH
10.6A
Shielded
11.6A
WE-XHMI Series
-
-
0.0129ohm
± 20%
4.3mm
4.3mm
3mm
29AM7741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.670
25+
$2.580
50+
$2.490
100+
$2.390
Total:$2.94
Min: 1 / Mult: 1
8.2µH
10.6A
Shielded
13A
3656 Series
-
4540 [1110 Metric]
0.0207ohm
± 20%
11.5mm
10mm
5.2mm
01AC2383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
10+
$1.860
25+
$1.620
50+
$1.590
100+
$1.550
Total:$2.16
Min: 1 / Mult: 1
Total:$18.60
Min: 10 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
0.0132ohm
± 20%
7.2mm
7.1mm
3.2mm
01AC2382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$1.590
25+
$1.510
50+
$1.430
Total:$1.85
Min: 1 / Mult: 1
Total:$15.90
Min: 10 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0132ohm
± 20%
7.21mm
7.12mm
3.23mm
33AH6350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
25+
$0.753
50+
$0.732
100+
$0.709
Total:$1.06
Min: 1 / Mult: 1
Total:$10.60
Min: 10 / Mult: 1
330nH
10.6A
Shielded
21.8A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
-
0.00534ohm
± 20%
5.5mm
5mm
3mm
83AH7742

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.170
2000+
$1.060
4000+
$0.949
6000+
$0.916
10000+
$0.896
Total:$1,170.00
Min: 1000 / Mult: 1000
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0132ohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7743

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.040
2000+
$0.945
4000+
$0.849
6000+
$0.819
10000+
$0.800
Total:$1,040.00
Min: 1000 / Mult: 1000
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
0.0132ohm
± 20%
7.2mm
7.1mm
3.2mm
62AC1094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.510
25+
$3.380
50+
$3.240
100+
$2.990
More Pricing...
Total:$3.74
Min: 1 / Mult: 1
1.5µH
10.6A
Shielded
21A
WE-LHMI Series
9.7mm x 8.5mm x 3mm
-
0.0133ohm
± 20%
9.7mm
8.5mm
3mm
28AH5207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.670
25+
$2.370
50+
$2.320
100+
$2.260
More Pricing...
Total:$3.12
Min: 1 / Mult: 1
10µH
10.6A
Shielded
6.2A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
-
0.0244ohm
± 20%
10.7mm
10mm
5.4mm
33AH6351

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.531
6000+
$0.513
10000+
$0.501
Total:$2,124.00
Min: 4000 / Mult: 4000
330nH
10.6A
Shielded
21.8A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
-
0.00534ohm
± 20%
5.5mm
5mm
3mm
20AM5059
Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Total:$1,953.35
Min: 5 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
SGIHLP-34EB-8 Series
-
-
0.01331ohm
± 20%
9.25mm
8.76mm
5.33mm
20AM5103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Total:$1,953.35
Min: 5 / Mult: 1
12µH
10.6A
Shielded
6.9A
SGIHLP-60HE-8 Series
-
-
0.02053ohm
± 20%
15.24mm
15.24mm
8.64mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK