Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSGIHLP34EBB1R5M81P
Newark Part No.20AM5059
Product RangeSGIHLP-34EB-8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.670 |
| 10+ | $362.760 |
| 25+ | $349.880 |
| 50+ | $337.000 |
| 100+ | $321.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,953.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP34EBB1R5M81P
Newark Part No.20AM5059
Product RangeSGIHLP-34EB-8 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Product RangeSGIHLP-34EB-8 Series
Inductor Case / Package-
DC Resistance Max0.01331ohm
Inductance Tolerance± 20%
Product Length9.25mm
Product Width8.76mm
Product Height5.33mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SGIHLP-34EB-8 Series
DC Resistance Max
0.01331ohm
Product Length
9.25mm
Product Height
5.33mm
RMS Current (Irms)
10.6A
Saturation Current (Isat)
11.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.76mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate