12.6A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AC6782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.320
25+
$1.310
50+
$1.250
100+
$1.180
250+
$1.180
More Pricing...
Min: 10 / Mult: 10
220nH
12.6A
Shielded
12A
IHLP-1616BZ-5A Series
4.45mm x 4.06mm x 2mm
-
7500µohm
± 20%
4.45mm
4.06mm
2mm
80AK3636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.550
10+
$12.080
25+
$11.450
50+
$10.970
100+
$10.040
More Pricing...
Min: 1 / Mult: 1
820nH
12.6A
Wirewound
36A
VLM Series
-
-
2000µohm
± 20%
13.5mm
12.2mm
7.8mm
03AM0715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.550
25+
$2.440
50+
$2.340
100+
$2.220
More Pricing...
Min: 5 / Mult: 5
680nH
12.6A
Shielded
11.8A
WE-XHMI Series
-
-
9630µohm
± 20%
4.3mm
4.3mm
2mm
51AH4684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.399
10+
$0.399
25+
$0.399
50+
$0.399
100+
$0.399
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
12.6A
Shielded
12A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0082ohm
± 20%
5.3mm
5mm
3mm
03AH4344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.421
10+
$0.421
25+
$0.421
50+
$0.421
100+
$0.421
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
12.6A
Shielded
16A
MPX Series
7mm x 6.5mm x 2.4mm
-
7.8mohm
± 20%
7mm
6.5mm
2.4mm
03AH4292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.358
10+
$0.358
25+
$0.358
50+
$0.358
100+
$0.358
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
12.6A
Shielded
12A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0082ohm
± 20%
5.3mm
5mm
3mm
51AH4736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
12.6A
Shielded
16A
MPXV Series
7mm x 6.5mm x 2.4mm
-
7.8mohm
± 20%
7mm
6.5mm
2.4mm
03AH4293

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.772
4000+
$0.693
6000+
$0.669
10000+
$0.654
Min: 2500 / Mult: 2500
680nH
12.6A
Shielded
12A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0082ohm
± 20%
5.3mm
5mm
3mm
51AH4737

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.951
2000+
$0.862
4000+
$0.775
6000+
$0.747
10000+
$0.730
Min: 1500 / Mult: 1500
680nH
12.6A
Shielded
16A
MPXV Series
7mm x 6.5mm x 2.4mm
-
7.8mohm
± 20%
7mm
6.5mm
2.4mm
51AH4685

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.812
4000+
$0.730
6000+
$0.703
10000+
$0.689
Min: 2500 / Mult: 2500
680nH
12.6A
Shielded
12A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0082ohm
± 20%
5.3mm
5mm
3mm
03AH4345

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.902
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 1500 / Mult: 1500
680nH
12.6A
Shielded
16A
MPX Series
7mm x 6.5mm x 2.4mm
-
7.8mohm
± 20%
7mm
6.5mm
2.4mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK