Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530LR68
Newark Part No.51AH4685
Product RangeMPXV Series
Also Known AsUPI2X10530VR68
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
2000+ | $0.812 |
4000+ | $0.730 |
6000+ | $0.703 |
10000+ | $0.689 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,030.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530LR68
Newark Part No.51AH4685
Product RangeMPXV Series
Also Known AsUPI2X10530VR68
Technical Datasheet
Inductance680nH
RMS Current (Irms)12.6A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeMPXV Series
Power Inductor Case5.3mm x 5mm x 3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0082ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height3mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12.6A
Saturation Current (Isat)
12A
Power Inductor Case
5.3mm x 5mm x 3mm
DC Resistance Max
0.0082ohm
Product Length
5.3mm
Product Height
3mm
Technical Docs (3)
Alternatives for MPXV1D0530LR68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate