120mA SMD Power Inductors:

14 Products Found
Find a huge range of 120mA SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 1.1A & 2.2A SMD Power Inductors from the worlds top manufacturers including: Bourns & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y6016

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.998
25+
$0.948
50+
$0.896
100+
$0.846
More Pricing...
1mH
120mA
Shielded
150mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
6.1ohm
± 10%
6.5mm
6.5mm
4.8mm
23T1095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.603
25+
$0.573
50+
$0.541
100+
$0.511
More Pricing...
1mH
120mA
Unshielded
120mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
6.8ohm
± 10%
5.8mm
5.8mm
4.8mm
23T1174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.913
25+
$0.868
50+
$0.820
100+
$0.775
More Pricing...
3.3mH
120mA
Unshielded
300mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
13.5ohm
± 10%
9.8mm
9.8mm
5.8mm
06X7151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.908
10+
$0.763
25+
$0.762
50+
$0.704
2.7mH
120mA
Unshielded
180mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
83R8905

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.600
5000+
$0.587
10000+
$0.543
20000+
$0.506
30000+
$0.471
More Pricing...
3.3mH
120mA
Unshielded
300mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
13.5ohm
± 10%
9.8mm
9.8mm
5.8mm
06X7552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.030
25+
$0.978
50+
$0.926
100+
$0.873
680µH
120mA
Shielded
150mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
10.5ohm
± 10%
6.5mm
6.5mm
3.3mm
44AC2018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.150
1.5mH
120mA
Shielded
35mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
4.2ohm
± 20%
6.6mm
4.4mm
3mm
74R9605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.995
1.5mH
120mA
Shielded
35mA
SRE6603 Series
6.6mm x 4.45mm x 1.27mm
4.2ohm
± 20%
6.6mm
4.45mm
1.27mm
20T0590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.580
3.3mH
120mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
10ohm
± 10%
7.8mm
7mm
7.5mm
79R7352

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.370
5000+
$0.362
10000+
$0.334
20000+
$0.312
30000+
$0.291
More Pricing...
1mH
120mA
Unshielded
120mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
6.8ohm
± 10%
5.8mm
5.8mm
4.8mm
61J8907

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.679
2000+
$0.663
680µH
120mA
Shielded
150mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
10.5ohm
± 10%
6.5mm
6.5mm
3.3mm
06X7049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
10+
$0.534
390µH
120mA
Unshielded
140mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
10.8ohm
± 10%
3mm
2.8mm
2.5mm
06X7106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.936
10+
$0.812
25+
$0.752
50+
$0.689
100+
$0.626
More Pricing...
820µH
120mA
Unshielded
155mA
SDR0503 Series
5mm x 4.8mm x 3mm
10ohm
± 10%
5mm
4.8mm
3mm
06X7652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.460
25+
$1.390
3.3mH
120mA
Shielded
150mA
SRR0906 Series
10mm x 9.5mm x 6mm
11ohm
± 15%
10mm
9.5mm
6mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK