Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6603-152ML
Newark Part No.44AC2018
Product RangeSRR6603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-152ML
Newark Part No.44AC2018
Product RangeSRR6603 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)35mA
Power Inductor Case6.6mm x 4.4mm x 3mm
Product RangeSRR6603 Series
Inductor Case / Package-
DC Resistance Max4.2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 4.4mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
120mA
Saturation Current (Isat)
35mA
Product Range
SRR6603 Series
DC Resistance Max
4.2ohm
Product Length
6.6mm
Product Height
3mm
Technical Docs (2)
Alternatives for SRR6603-152ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability