13.1A SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH9993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.410
25+
$1.250
50+
$1.210
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.1A
Shielded
-
20A
PCC-M1054M Series
10.7mm x 10mm x 5.4mm
-
0.0113ohm
± 20%
10mm
-
10.7mm
5.4mm
73R5377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.240
25+
$1.160
50+
$1.140
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.1A
Shielded
13.1A
22.7A
PCC-M1054M Series
10.7mm x 10mm x 5.4mm
10.7mm x 10mm x 5.4mm
0.0079ohm
± 20%
10.7mm
Metal
10mm
5.4mm
70AK3125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.740
25+
$2.450
50+
$2.390
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
2.2µH
13.1A
Shielded
-
12.8A
SPM-HZR Series
-
-
7920µohm
± 20%
10.7mm
-
10mm
4mm
23AM1295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.680
25+
$3.300
50+
$2.910
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.1A
Shielded
-
15.7A
WE-MAPI Series
-
-
9900µohm
± 20%
6.6mm
-
6.6mm
3.1mm
58AK1861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.640
10+
$6.490
25+
$6.340
50+
$6.190
100+
$5.570
More Pricing...
Min: 1 / Mult: 1
1µH
13.1A
Shielded
-
11A
WE-XHMI Series
-
-
0.00339ohm
± 20%
6.65mm
-
6.45mm
5.8mm
51AH4764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$1.040
25+
$0.999
50+
$0.972
100+
$0.943
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
13.1A
Shielded
-
13A
MPXV Series
7mm x 6.5mm x 3mm
-
0.0082ohm
± 20%
7mm
-
6.5mm
3mm
03AH4373

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.868
2000+
$0.787
4000+
$0.707
6000+
$0.682
10000+
$0.667
Min: 1500 / Mult: 1500
1µH
13.1A
Shielded
-
13A
MPX Series
7mm x 6.5mm x 3mm
-
0.0082ohm
± 20%
7mm
-
6.5mm
3mm
51AH4765

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.902
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 1500 / Mult: 1500
1µH
13.1A
Shielded
-
13A
MPXV Series
7mm x 6.5mm x 3mm
-
0.0082ohm
± 20%
7mm
-
6.5mm
3mm
38AJ1062

RoHS

Each (Supplied on Cut Tape)
500+
$1.060
Min: 1500 / Mult: 1500
Min: 10 / Mult: 1500
1µH
13.1A
Shielded
-
13A
MPEV Series
6mm x 6mm x 3mm
-
8200µohm
± 20%
6mm
-
6mm
3mm
38AJ1086

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.936
2000+
$0.850
4000+
$0.763
6000+
$0.736
10000+
$0.720
Min: 1500 / Mult: 1500
1µH
13.1A
Shielded
-
13A
MPEV Series
6mm x 6mm x 3mm
-
8200µohm
± 20%
6mm
-
6mm
3mm
51AC1841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
10+
$2.040
25+
$1.880
50+
$1.590
100+
$1.310
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
800nH
13.1A
Shielded
-
18A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
0.00565ohm
± 20%
5.5mm
-
5.3mm
2.9mm
65AC4077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
Min: 5 / Mult: 5
Min: 100 / Mult: 5
800nH
13.1A
Shielded
-
20A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.00565ohm
± 20%
5.5mm
-
5.3mm
2.9mm
03AH4372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$0.989
Min: 1500 / Mult: 1500
Min: 10 / Mult: 1500
1µH
13.1A
Shielded
-
13A
MPX Series
7mm x 6.5mm x 3mm
-
0.0082ohm
± 20%
7mm
-
6.5mm
3mm
44AM8572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.940
10+
$4.740
25+
$4.430
50+
$4.050
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
8.2µH
13.1A
Shielded
-
10.1A
WE-XHMI Series
-
-
0.0168ohm
± 20%
6.6mm
-
6.4mm
6.1mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK