Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L1R0
Newark Part No.38AJ1086
Product RangeMPEV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.936 |
| 2000+ | $0.850 |
| 4000+ | $0.763 |
| 6000+ | $0.736 |
| 10000+ | $0.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L1R0
Newark Part No.38AJ1086
Product RangeMPEV Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13.1A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case6mm x 6mm x 3mm
Product RangeMPEV Series
DC Resistance Max8200µohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 3mm
DC Resistance Max
8200µohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
13.1A
Saturation Current (Isat)
13A
Product Range
MPEV Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MPEV1D0630L1R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate