19.5A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18AC7292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.150
25+
$2.090
50+
$1.960
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.5A
Unshielded
26.8A
PCC-M1060ML Series
10.9mm x 10mm x 6mm
3520µohm
± 20%
10.9mm
10mm
6mm
51AH5044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.030
10+
$3.030
25+
$3.030
50+
$3.030
100+
$3.030
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
19.5A
Shielded
26A
MPXV Series
17mm x 17.1mm x 7mm
6.8mohm
± 20%
17mm
17.1mm
7mm
94AK5619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$3.910
25+
$3.840
50+
$3.750
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.5A
Shielded
29.1A
WE-HCC Series
-
3500µohm
± 20%
12.1mm
11.4mm
9.5mm
51AH5045

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.250
2000+
$4.050
4000+
$3.770
8000+
$3.510
12000+
$3.380
More Pricing...
Min: 100 / Mult: 100
6.8µH
19.5A
Shielded
26A
MPXV Series
17mm x 17.1mm x 7mm
6.8mohm
± 20%
17mm
17.1mm
7mm
51AH5065

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.140
400+
$12.480
800+
$12.110
1600+
$11.740
2400+
$11.180
Min: 50 / Mult: 50
22µH
19.5A
Shielded
20.5A
MPXV Series
22.5mm x 22mm x 13mm
0.0132ohm
± 20%
22.5mm
22mm
13mm
59T0251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.050
Min: 700 / Mult: 700
500nH
19.5A
Unshielded
30A
3700 Series
14.5mm x 11.5mm x 5.8mm
1mohm
± 20%
14.5mm
11.5mm
5.8mm
59T0284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
Min: 550 / Mult: 550
470nH
19.5A
Unshielded
28.8A
3900 Series
12.9mm x 12.9mm x 5.8mm
1.9mohm
± 30%
12.9mm
12.9mm
5.8mm
59T0292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.590
Min: 550 / Mult: 550
680nH
19.5A
Unshielded
20.4A
3900 Series
12.9mm x 12.9mm x 5.8mm
1.9mohm
± 30%
12.9mm
12.9mm
5.8mm
59T0248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
Min: 700 / Mult: 700
300nH
19.5A
Unshielded
39A
3700 Series
14.5mm x 11.5mm x 5.8mm
900µohm
± 20%
14.5mm
11.5mm
5.8mm
59T0297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.590
Min: 550 / Mult: 550
350nH
19.5A
Unshielded
35A
3900 Series
12.9mm x 12.9mm x 5.8mm
1.9mohm
± 30%
12.9mm
12.9mm
5.8mm
51AH5064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
50+
$13.140
Min: 50 / Mult: 50
Min: 50 / Mult: 50
22µH
19.5A
Shielded
20.5A
MPXV Series
22.5mm x 22mm x 13mm
0.0132ohm
± 20%
22.5mm
22mm
13mm
65AH8478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.610
10+
$17.580
25+
$16.530
50+
$15.770
100+
$14.690
More Pricing...
Min: 1 / Mult: 1
22µH
19.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
0.0132ohm
± 20%
22.5mm
22mm
13mm
65AH8468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.400
10+
$6.340
25+
$5.890
50+
$5.180
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
6.8µH
19.5A
Shielded
26A
MPX Series
17mm x 17.1mm x 7mm
6800µohm
± 20%
17mm
17.1mm
7mm
41AH4095

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.780
2000+
$3.610
4000+
$3.350
8000+
$3.120
12000+
$3.010
More Pricing...
Min: 200 / Mult: 200
3.3µH
19.5A
Shielded
28A
HCM1A1707V2 Series
17.15mm x 17.15mm x 7mm
0.00327ohm
± 20%
17.15mm
17.15mm
7mm
41AH4094

RoHS

Each (Supplied on Cut Tape)
100+
$6.140
Min: 200 / Mult: 200
Min: 200 / Mult: 200
3.3µH
19.5A
Shielded
28A
HCM1A1707V2 Series
17.15mm x 17.15mm x 7mm
0.00327ohm
± 20%
17.15mm
17.15mm
7mm
25AH7870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µH
19.5A
Semishielded
28A
ERU16 B82559 Series
-
2600µohm
± 10%
18.7mm
17.3mm
9.95mm
25AH7871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
19.5A
Semishielded
18.6A
ERU16 B82559 Series
-
2600µohm
± 10%
18.7mm
17.3mm
9.95mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK