Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP6M1R5YLCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC7292RL
Cut Tape18AC7292
Product RangePCC-M1060ML Series
Your Part Number
1,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $2.110 |
| 100+ | $1.780 |
| 250+ | $1.750 |
| 500+ | $1.550 |
| 1000+ | $1.440 |
| 5000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M1R5YLCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC7292RL
Cut Tape18AC7292
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)19.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)26.8A
Product RangePCC-M1060ML Series
Power Inductor Case10.9mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max3520µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
PCC-M1060ML Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19.5A
Saturation Current (Isat)
26.8A
Power Inductor Case
10.9mm x 10mm x 6mm
DC Resistance Max
3520µohm
Product Length
10.9mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
