190mA SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC9141

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$2.020
25+
$1.920
50+
$1.820
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
4.7mH
190mA
Semishielded
290mA
WE-LQS Series
8mm x 8mm x 6.5mm
-
12.15ohm
± 20%
8mm
8mm
6.5mm
26AM1236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
10+
$0.298
25+
$0.278
50+
$0.258
100+
$0.238
More Pricing...
Min: 1 / Mult: 1
220µH
190mA
Wirewound
190mA
LSQPA Series
-
1210 [3225 Metric]
3.25ohm
± 10%
3.2mm
2.5mm
2.5mm
20AM2364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.490
25+
$0.454
50+
$0.417
100+
$0.381
More Pricing...
Min: 1 / Mult: 1
470µH
190mA
Unshielded
-
IDCP2218-01 Series
-
-
4ohm
± 10%
5.8mm
5.2mm
4.5mm
78AK2553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.255
25+
$0.242
50+
$0.229
100+
$0.216
250+
$0.211
More Pricing...
Min: 10 / Mult: 10
2.2µH
190mA
Semishielded
300mA
AISC-040202F Series
-
-
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
61J8084

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.420
5000+
$0.410
10000+
$0.378
20000+
$0.352
30000+
$0.328
More Pricing...
Min: 1500 / Mult: 500
390µH
190mA
Unshielded
240mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
3.7ohm
± 10%
5mm
4.8mm
3mm
61J8347

RoHS

Each (Supplied on Cut Tape)
250+
$0.785
Min: 800 / Mult: 800
Min: 800 / Mult: 800
1.5mH
190mA
Unshielded
450mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
5ohm
± 10%
9.8mm
9.8mm
5.8mm
06X7095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.968
25+
$0.830
50+
$0.807
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
390µH
190mA
Unshielded
240mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
3.7ohm
± 10%
5mm
4.8mm
3mm
83T6078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
Min: 2500 / Mult: 2500
330µH
190mA
Unshielded
-
2700 Series
9mm x 7.7mm x 1.65mm
-
4.5ohm
± 20%
9mm
7.7mm
1.65mm
05W5129

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.440
6000+
$1.400
10000+
$1.360
Min: 4000 / Mult: 2000
470µH
190mA
Shielded
-
LMXS Series
6.6mm x 4.45mm x 2.92mm
-
1.8ohm
± 20%
6.6mm
4.45mm
2.92mm
79R7376

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.600
5000+
$0.587
10000+
$0.543
20000+
$0.506
30000+
$0.471
More Pricing...
Min: 800 / Mult: 800
1.5mH
190mA
Unshielded
450mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
5ohm
± 10%
9.8mm
9.8mm
5.8mm
08P2642

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.920
25+
$2.820
50+
$2.710
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
470µH
190mA
Shielded
20mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
1.8ohm
± 20%
6.6mm
4.45mm
2.92mm
05W9817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.660
Min: 4000 / Mult: 2000
470µH
190mA
Shielded
-
LMXS Series
-
-
1.8ohm
± 20%
6.6mm
4.45mm
2.92mm
06X7957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.550
25+
$1.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
190mA
Shielded
60mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
1.8ohm
± 20%
6.6mm
4.4mm
3mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK