Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS0704M471DTAS
Newark Part No.05W9817
Product RangeLMXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$6,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS0704M471DTAS
Newark Part No.05W9817
Product RangeLMXS Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)190mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
190mA
Saturation Current (Isat)
-
DC Resistance Max
1.8ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for LMXS0704M471DTAS
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate