2.25A SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55W2276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$2.950
25+
$2.810
50+
$2.680
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
100µH
2.25A
Shielded
3.25A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
0.12ohm
± 20%
12.5mm
12.5mm
8.5mm
88T7071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.850
25+
$3.740
50+
$3.620
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
82µH
2.25A
Shielded
2.45A
WE-PD Series
12mm x 12mm x 8mm
-
0.16ohm
± 20%
12mm
12mm
8mm
12X8943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.710
25+
$2.690
50+
$2.550
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
470nH
2.25A
Shielded
4.4A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.87ohm
± 30%
2.5mm
2mm
0.8mm
96Y9767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.190
25+
$1.150
50+
$1.100
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
22µH
2.25A
Shielded
2.15A
SRU8045A Series
8mm x 8mm x 4.5mm
-
0.122ohm
± 30%
8mm
8mm
4.5mm
64AH4394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.142
5000+
$0.131
Min: 2000 / Mult: 2000
2.2µH
2.25A
Unshielded
-
MC PCD Series
4.5mm x 4mm x 3.2mm
-
0.072ohm
± 20%
4.5mm
4mm
3.2mm
80AH9845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.226
250+
$0.174
500+
$0.156
1000+
$0.142
5000+
$0.131
Min: 5 / Mult: 5
Min: 500 / Mult: 5
2.2µH
2.25A
Unshielded
-
MC PCD Series
4.5mm x 4mm x 3.2mm
-
0.072ohm
± 20%
4.5mm
4mm
3.2mm
61AK2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.680
25+
$1.560
50+
$1.460
100+
$1.350
More Pricing...
Min: 5 / Mult: 5
39µH
2.25A
Shielded
2.3A
SRR1050HA Series
-
-
0.106ohm
± 30%
10mm
10.2mm
4.8mm
70AK8592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.880
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
2.25A
Semishielded
5.6A
LAXH Series
-
-
0.052ohm
± 20%
6mm
6mm
4.5mm
46P6098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.750
25+
$2.550
50+
$2.290
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
22µH
2.25A
Shielded
2.5A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.052ohm
± 20%
10.4mm
10.4mm
4.8mm
65AC4136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
25+
$0.899
50+
$0.879
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
2.25A
Shielded
1.37A
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
0.058ohm
± 30%
5mm
5mm
2.8mm
63K3499

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$0.929
4000+
$0.835
6000+
$0.805
10000+
$0.787
Min: 1000 / Mult: 500
15µH
2.25A
Unshielded
4A
PM105 Series
9.8mm x 9.8mm x 5.8mm
-
80mohm
± 20%
9.8mm
9.8mm
5.8mm
61J8345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.793
Min: 800 / Mult: 800
15µH
2.25A
Unshielded
4A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
80mohm
± 20%
9.8mm
9.8mm
5.8mm
83R8896

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.600
5000+
$0.587
10000+
$0.543
20000+
$0.506
30000+
$0.471
More Pricing...
Min: 800 / Mult: 800
15µH
2.25A
Unshielded
4A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
80mohm
± 20%
9.8mm
9.8mm
5.8mm
31Y5043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.510
25+
$1.390
50+
$1.270
100+
$1.160
More Pricing...
Min: 5 / Mult: 5
1µH
2.25A
Shielded
1.41A
VLF-M Series
-
-
0.059ohm
± 30%
2.5mm
2mm
1mm
31Y0647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$2.260
25+
$2.050
50+
$2.010
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
2.25A
Shielded
2.5A
B82464P4 Series
10.4mm x 10.4mm x 4.8mm
-
0.052ohm
± 20%
10.4mm
10.4mm
4.8mm
40Y2181

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
$2.090
1500+
$2.010
3000+
$1.860
4500+
$1.810
7500+
$1.760
Min: 750 / Mult: 750
22µH
2.25A
Shielded
2.5A
B82464P4 Series
10.4mm x 10.4mm x 4.8mm
-
0.052ohm
± 20%
10.4mm
10.4mm
4.8mm
15AC9171

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.610
25+
$1.520
50+
$1.450
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
1.5µH
2.25A
Shielded
1.92A
WE-LQFS Series
3.8mm x 3.8mm x 1.8mm
-
0.039ohm
± 30%
3.8mm
3.8mm
1.8mm
85AH8314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$3.520
25+
$3.470
50+
$3.400
100+
$3.280
More Pricing...
Min: 5 / Mult: 5
470nH
2.25A
Shielded
4.4A
WE-MAIA Series
2.5mm x 2mm x 0.8mm
-
0.087ohm
± 30%
2.5mm
2mm
0.8mm
70AK8593

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.704
5000+
$0.692
10000+
$0.650
20000+
$0.616
30000+
$0.583
More Pricing...
Min: 1500 / Mult: 1500
6.8µH
2.25A
Semishielded
5.6A
LAXH Series
-
-
0.052ohm
± 20%
6mm
6mm
4.5mm
31Y5099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µH
2.25A
Shielded
1.23A
VLF-M Series
-
-
0.072ohm
± 20%
3mm
2.5mm
1.5mm
19P2604
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
2.25A
-
2.25A
B82464G2 Series
-
-
0.062ohm
± 20%
10.4mm
10.4mm
3mm
99Y2780

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
3.3µH
2.25A
Shielded
1.23A
VLF-M Series
-
-
0.072ohm
± 20%
3mm
2.5mm
1.5mm
33P6638
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
2.25A
Shielded
2.5A
B82464Z4 Series
-
-
0.052ohm
± 20%
10.4mm
10.4mm
4.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK