Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF302515MT-3R3MCopy
Newark Part No.31Y5099
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302515MT-3R3MCopy
Newark Part No.31Y5099
Product RangeVLF-M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.23A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.072ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
1.23A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
