27.6A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AH4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
10+
$1.210
25+
$1.120
50+
$1.060
100+
$0.989
More Pricing...
Total:$1.33
Min: 1 / Mult: 1
Total:$12.10
Min: 10 / Mult: 1
150nH
27.6A
Shielded
40A
MPX Series
7mm x 6.5mm x 3mm
1.9mohm
± 20%
7mm
6.5mm
3mm
51AH4754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.180
25+
$1.030
50+
$1.030
100+
$1.020
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
Total:$11.80
Min: 10 / Mult: 1
150nH
27.6A
Shielded
40A
MPXV Series
7mm x 6.5mm x 3mm
1.9mohm
± 20%
7mm
6.5mm
3mm
73AH9216

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
2000+
$0.518
4000+
$0.465
6000+
$0.448
10000+
$0.438
Total:$570.00
Min: 1000 / Mult: 1000
130nH
27.6A
Shielded
50A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
1800µohm
± 30%
7.3mm
6.6mm
2.8mm
03AH4363

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.868
2000+
$0.787
4000+
$0.707
6000+
$0.682
10000+
$0.667
Total:$1,302.00
Min: 1500 / Mult: 1500
150nH
27.6A
Shielded
40A
MPX Series
7mm x 6.5mm x 3mm
1.9mohm
± 20%
7mm
6.5mm
3mm
73AH9215

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Total:$646.00
Min: 1000 / Mult: 1000
Total:$646.00
Min: 1000 / Mult: 1000
130nH
27.6A
Shielded
50A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
1800µohm
± 30%
7.3mm
6.6mm
2.8mm
51AH4891

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.260
1000+
$1.190
2000+
$1.120
4000+
$1.010
6000+
$0.973
More Pricing...
Total:$630.00
Min: 500 / Mult: 500
680nH
27.6A
Shielded
37.5A
MPXV Series
10.8mm x 10mm x 5.4mm
2.3mohm
± 20%
10.8mm
10mm
5.4mm
51AH4755

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.902
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Total:$1,353.00
Min: 1500 / Mult: 1500
150nH
27.6A
Shielded
40A
MPXV Series
7mm x 6.5mm x 3mm
1.9mohm
± 20%
7mm
6.5mm
3mm
51AH4890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$1.490
Total:$745.00
Min: 500 / Mult: 500
Total:--
Min: 10 / Mult: 500
680nH
27.6A
Shielded
37.5A
MPXV Series
10.8mm x 10mm x 5.4mm
2.3mohm
± 20%
10.8mm
10mm
5.4mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK