Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R13NT
Newark Part No.73AH9215
Product RangeAMPLA7030S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
500+ | $0.646 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$646.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R13NT
Newark Part No.73AH9215
Product RangeAMPLA7030S Series
Technical Datasheet
Inductance130nH
RMS Current (Irms)27.6A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Product RangeAMPLA7030S Series
DC Resistance Max1800µohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
130nH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
1800µohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
27.6A
Saturation Current (Isat)
50A
Product Range
AMPLA7030S Series
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA7030S-R13NT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate