4.5A SMD Power Inductors:

150 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
4.5A
Shielded
5A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
-
27mohm
± 20%
4.45mm
4.06mm
2mm
94Y3552

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.740
10+
$0.621
25+
$0.590
50+
$0.560
100+
$0.528
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
4.5A
Semishielded
6.8A
SRN6045TA Series
-
-
0.026ohm
± 20%
6mm
6mm
4.2mm
28AH5225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.310
25+
$2.190
50+
$2.080
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.5A
Shielded
3.6A
SPM-HZ Series
5.2mm x 5mm x 3mm
-
0.0739ohm
± 20%
5.2mm
5mm
3mm
69AH5159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.950
Min: 1 / Mult: 1
15µH
4.5A
Shielded
16A
WE-LHMD Series
12.85mm x 12.85mm x 13mm
-
0.034ohm
± 15%
12.85mm
12.85mm
13mm
62AJ9433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.110
25+
$3.020
50+
$2.940
100+
$2.850
Min: 1 / Mult: 1
2.2µH
4.5A
Shielded
5.6A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.0322ohm
± 20%
4.1mm
4.1mm
2.1mm
41AC9909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.660
25+
$1.370
50+
$1.310
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
10µH
4.5A
Shielded
8.3A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
-
0.0596ohm
± 20%
6.5mm
6mm
4.5mm
69AH5175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$3.210
25+
$3.110
50+
$2.990
100+
$2.710
Min: 1 / Mult: 1
2.2µH
4.5A
Shielded
5.6A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.0322ohm
± 20%
4.1mm
4.1mm
2.1mm
50M4983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.270
25+
$1.200
50+
$1.140
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
4.5A
Shielded
3.7A
SRU1048 Series
10mm x 10mm x 4.8mm
-
0.0185ohm
± 30%
10mm
10mm
4.8mm
64AH4334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.556
5000+
$0.508
Min: 3500 / Mult: 3500
1µH
4.5A
Shielded
7A
MC SDB Series
-
-
0.027ohm
± 20%
4.5mm
4.1mm
2.1mm
80AH9798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.889
250+
$0.682
500+
$0.613
1000+
$0.556
5000+
$0.508
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
4.5A
Shielded
7A
MC SDB Series
-
-
0.027ohm
± 20%
4.5mm
4.1mm
2.1mm
97AH8084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.140
25+
$1.050
50+
$0.969
100+
$0.886
Min: 5 / Mult: 5
2.2µH
4.5A
Shielded
6A
AMDLA4020S Series
4.4mm x 4mm x 1.8mm
-
0.038ohm
± 20%
4.4mm
4mm
1.8mm
92AH7071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.630
10+
$4.530
25+
$4.440
50+
$4.340
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.5A
Shielded
4.6A
WE-HCI Series
5.6mm x 5.3mm x 4mm
-
0.0285ohm
± 20%
5.6mm
5.3mm
4mm
96K7712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.550
25+
$1.480
50+
$1.400
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
15µH
4.5A
Shielded
5.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.027ohm
± 20%
12.8mm
12.8mm
8mm
81AH9678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.480
25+
$3.470
50+
$3.210
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
10µH
4.5A
Shielded
12.4A
WE-LHMI Series
9.7mm x 8.5mm x 4mm
-
0.0518ohm
± 20%
9.7mm
8.5mm
4mm
56AJ9523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.883
25+
$0.838
50+
$0.793
100+
$0.747
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
4.5A
Shielded
7A
BMRx Series
4.6mm x 4.1mm x 2mm
-
0.027ohm
± 20%
4.6mm
4.1mm
2mm
88T6978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.390
25+
$2.260
50+
$2.120
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
68nH
4.5A
Shielded
5.5A
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
0.015ohm
± 35%
2.8mm
2.8mm
1.35mm
53K4861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.380
25+
$1.360
50+
$1.270
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.5A
Shielded
8A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
-
60mohm
± 20%
6.86mm
6.47mm
3mm
78X2725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.647
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
4.5A
Shielded
7A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
42mohm
± 20%
4.45mm
4.06mm
1.8mm
06X7204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.290
25+
$1.200
50+
$1.110
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
4.5A
Unshielded
7.5A
SDR1307 Series
13mm x 13mm x 7mm
-
0.034ohm
± 20%
13mm
13mm
7mm
76T3250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
Min: 1 / Mult: 1
2.2µH
4.5A
Shielded
-
4500 Series
7.3mm x 7.3mm x 3.55mm
-
0.026ohm
± 30%
7.3mm
7.3mm
3.55mm
23T1333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.460
25+
$1.400
50+
$1.330
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
4.5A
Shielded
5.5A
SRP7030 Series
7.6mm x 6.5mm x 3.2mm
-
0.05ohm
± 20%
7.6mm
6.5mm
3.2mm
78X5453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.490
25+
$1.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
4.5A
Shielded
8A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
0.06ohm
± 20%
7.3mm
6.6mm
2.8mm
19X1793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.710
10+
$2.310
25+
$2.190
50+
$2.090
100+
$1.980
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
4.5A
Shielded
5A
MPLCG Series
5.5mm x 5mm x 3mm
-
0.0364ohm
± 20%
5.5mm
5mm
3mm
87X9543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.520
25+
$1.370
50+
$1.330
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
4.5A
Shielded
3.7A
SRU1048A Series
10mm x 10mm x 4.8mm
-
0.025ohm
± 30%
10mm
10mm
4.8mm
84Y6546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.410
25+
$1.340
50+
$1.270
100+
$1.200
More Pricing...
Min: 5 / Mult: 5
470nH
4.5A
Shielded
7.3A
SPM-LR Series
3.2mm x 3mm x 1.2mm
-
0.0348ohm
± 20%
3.2mm
3mm
1.2mm
1-25 of 150 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK