Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER6R8M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53K4861RL
Cut Tape53K4861
Product RangeIHLP-2525CZ-01 Series
Your Part Number
1,588 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 25+ | $1.350 |
| 100+ | $1.140 |
| 250+ | $1.060 |
| 500+ | $0.981 |
| 1000+ | $0.902 |
| 5000+ | $0.883 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER6R8M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53K4861RL
Cut Tape53K4861
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Product RangeIHLP-2525CZ-01 Series
Saturation Current (Isat)8A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP2525CZER6R8M01 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
- Halogen-free
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
8A
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Product Range
IHLP-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZER6R8M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
