40A SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.140
25+
$3.040
50+
$2.940
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
470nH
40A
Shielded
35A
WE-HCM Series
11.3mm x 11mm x 8.9mm
320µohm
± 20%
11.3mm
11mm
8.9mm
92AH7066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.140
25+
$3.040
50+
$2.940
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
250nH
40A
Shielded
65A
WE-HCM Series
11.3mm x 11mm x 8.9mm
320µohm
± 20%
11.3mm
11mm
8.9mm
62AJ4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.880
10+
$2.740
25+
$2.510
50+
$2.290
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
-
950µohm
± 20%
10.79mm
10.16mm
4mm
80AK5399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.060
25+
$7.260
50+
$6.460
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
2.2µH
40A
Shielded
45A
SRP1770CC Series
-
2800µohm
± 20%
17.6mm
16.9mm
6.7mm
79AK6009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.020
10+
$2.990
25+
$2.970
50+
$2.910
100+
$2.790
Min: 1 / Mult: 1
Min: 100 / Mult: 1
125nH
40A
Unshielded
60A
3000D Series
-
280µohm
± 10%
10.3mm
11mm
7.6mm
79AK6010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.020
10+
$2.990
25+
$2.970
50+
$2.910
100+
$2.790
Min: 1 / Mult: 1
Min: 100 / Mult: 1
155nH
40A
Unshielded
46A
3000D Series
-
280µohm
± 15%
10.3mm
11mm
7.6mm
13AM6454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.620
25+
$2.520
50+
$2.370
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
1µH
40A
Shielded
42A
PA2244.XXXNLT Series
-
1200µohm
± 20%
11.9mm
11mm
9.7mm
79AK6008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.020
10+
$2.990
25+
$2.970
50+
$2.910
100+
$2.790
Min: 1 / Mult: 1
Min: 100 / Mult: 1
105nH
40A
Unshielded
72A
3000D Series
-
280µohm
± 10%
10.3mm
11mm
7.6mm
79AK6011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.020
10+
$2.990
25+
$2.970
50+
$2.910
100+
$2.790
Min: 1 / Mult: 1
Min: 100 / Mult: 1
90nH
40A
Unshielded
80A
3000D Series
-
280µohm
± 10%
10.3mm
11mm
7.6mm
80AK5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.510
25+
$1.390
50+
$1.270
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
220nH
40A
Shielded
75A
SRP1038CC Series
-
1000µohm
± 20%
11mm
10mm
3.8mm
92AH8285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.140
10+
$5.270
25+
$4.880
50+
$4.310
100+
$4.030
More Pricing...
Min: 1 / Mult: 1
680nH
40A
Shielded
29A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
1420µohm
± 20%
13.97mm
13.59mm
6.55mm
18M2324

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.360
1000+
$1.320
2000+
$1.220
4000+
$1.120
6000+
$1.090
More Pricing...
Min: 500 / Mult: 500
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
10.79mm x 10.16mm x 4mm
950µohm
± 20%
10.79mm
10.16mm
4mm
92AH8286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.770
10+
$6.860
25+
$6.440
50+
$6.060
100+
$5.710
More Pricing...
Min: 1 / Mult: 1
1µH
40A
Shielded
26A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
1770µohm
± 20%
13.97mm
13.59mm
6.55mm
73AH8983

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Min: 500 / Mult: 500
500nH
40A
Shielded
60A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1250µohm
± 20%
13.5mm
12.5mm
6.2mm
61AC6003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.780
Min: 2500 / Mult: 500
500nH
40A
Shielded
60A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1.25mohm
± 20%
14mm
12.8mm
6.5mm
73AH8982

RoHS

Each (Supplied on Cut Tape)
250+
$2.320
Min: 500 / Mult: 500
Min: 500 / Mult: 500
500nH
40A
Shielded
60A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1250µohm
± 20%
13.5mm
12.5mm
6.2mm
77AK2058

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$2.820
500+
$2.620
1000+
$2.470
Min: 300 / Mult: 300
125nH
40A
Unshielded
60A
3000D Series
-
280µohm
± 10%
10.3mm
11mm
7.6mm
77AK2061

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$2.820
500+
$2.620
1000+
$2.470
Min: 300 / Mult: 300
90nH
40A
Unshielded
80A
3000D Series
-
280µohm
± 10%
10.3mm
11mm
7.6mm
77AK2060

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$2.820
500+
$2.620
1000+
$2.470
Min: 300 / Mult: 300
155nH
40A
Unshielded
46A
3000D Series
-
280µohm
± 15%
10.3mm
11mm
7.6mm
77AK2056

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$2.820
500+
$2.620
1000+
$2.470
Min: 300 / Mult: 300
105nH
40A
Unshielded
72A
3000D Series
-
280µohm
± 10%
10.3mm
11mm
7.6mm
80AK5412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.260
10+
$14.870
25+
$13.480
50+
$10.710
100+
$10.220
More Pricing...
Min: 1 / Mult: 1
6.8µH
40A
Shielded
36A
SRP2313CC Series
-
3100µohm
± 20%
23.5mm
22mm
12.6mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK