Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-R50MT
Newark Part No.73AH8983
Product RangeAMPLA1306S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $1.850 |
1000+ | $1.750 |
2000+ | $1.650 |
4000+ | $1.490 |
6000+ | $1.430 |
10000+ | $1.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$925.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-R50MT
Newark Part No.73AH8983
Product RangeAMPLA1306S Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeAMPLA1306S Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max1250µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
AMPLA1306S Series
DC Resistance Max
1250µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
40A
Saturation Current (Isat)
60A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AMPLA1306S-R50MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate