0
0 Items$0.00

SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y3223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$4.340
25+
$4.250
50+
$4.170
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
220nH
20A
Shielded
25A
WE-HCI Series
5.6mm x 5.3mm x 4mm
1250µohm
± 20%
5.6mm
5.3mm
4mm
80AK5411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.180
10+
$15.790
25+
$14.400
50+
$11.680
100+
$11.190
More Pricing...
Min: 1 / Mult: 1
2.2µH
58A
Shielded
48A
SRP2313CC Series
-
1250µohm
± 20%
23.5mm
22mm
12.6mm
70AK2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.590
10+
$15.270
25+
$13.940
50+
$12.340
100+
$11.800
More Pricing...
Min: 1 / Mult: 1
4.7µH
37.3A
Shielded
46.4A
ERU24 B82559 Series
-
1250µohm
± 10%
22.8mm
24.7mm
18.25mm
73AH8983

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Min: 500 / Mult: 500
500nH
40A
Shielded
60A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1250µohm
± 20%
13.5mm
12.5mm
6.2mm
73AH8982

RoHS

Each (Supplied on Cut Tape)
250+
$2.320
Min: 500 / Mult: 500
Min: 500 / Mult: 500
500nH
40A
Shielded
60A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1250µohm
± 20%
13.5mm
12.5mm
6.2mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK