46A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ6876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
More Pricing...
Min: 5 / Mult: 5
100nH
46A
Shielded
31A
IHSR-2525CZ-51 Series
7.42mm x 6.65mm x 3mm
1020µohm
± 20%
7.42mm
6.65mm
3mm
73AH8973

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Min: 500 / Mult: 500
330nH
46A
Shielded
68A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
800µohm
± 20%
13.5mm
12.5mm
6.2mm
73AH8972

RoHS

Each (Supplied on Cut Tape)
250+
$2.320
Min: 500 / Mult: 500
Min: 500 / Mult: 500
330nH
46A
Shielded
68A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
800µohm
± 20%
13.5mm
12.5mm
6.2mm
64X8692

RoHS

Each (Supplied on Cut Tape)
250+
$1.920
Min: 500 / Mult: 500
Min: 500 / Mult: 500
330nH
46A
Shielded
68A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
800µohm
± 20%
13.5mm
12.5mm
6.2mm
64X8693

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.330
1000+
$1.280
2000+
$1.160
4000+
$1.040
6000+
$1.000
More Pricing...
Min: 500 / Mult: 500
330nH
46A
Shielded
68A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
800µohm
± 20%
13.5mm
12.5mm
6.2mm
61AC5995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.720
Min: 2500 / Mult: 500
330nH
46A
Shielded
68A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
800µohm
± 20%
14mm
12.8mm
6.5mm
73AJ6875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.910
25+
$1.820
50+
$1.710
100+
$1.620
More Pricing...
Min: 5 / Mult: 5
100nH
46A
Shielded
31A
IHSR-2525CZ-5A Series
7.42mm x 6.65mm x 3mm
1020µohm
± 20%
7.42mm
6.65mm
3mm
80AK4629

RoHS

Date/Lot Code

Each
1+
$8.690
10+
$7.400
25+
$6.940
50+
$6.640
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
10µH
46A
Shielded
36A
ERU33 B82559 Series
-
1.2ohm
± 12%
33mm
33mm
15mm
25AM6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.410
10+
$11.120
25+
$10.260
50+
$9.050
100+
$8.630
Min: 1 / Mult: 1
3.9µH
46A
Wirewound/Shielded
68A
ERU27M Series
-
0.88mohm
± 15%
25.55mm
27.1mm
15.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK