Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-R33MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH8973
Re-Reel73AH8972
Cut Tape73AH8972
Product RangeAMPLA1306S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.320 | $1,160.00 |
| Total Price | $1,160.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.320 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.850 |
| 1000+ | $1.750 |
| 2000+ | $1.650 |
| 4000+ | $1.490 |
| 6000+ | $1.430 |
| 10000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-R33MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH8973
Re-Reel73AH8972
Cut Tape73AH8972
Product RangeAMPLA1306S Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)46A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Product RangeAMPLA1306S Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductance Tolerance± 20%
DC Resistance Max800µohm
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
AMPLA1306S Series
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
46A
Saturation Current (Isat)
68A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
800µohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
