48A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.790
10+
$15.690
25+
$14.600
50+
$14.110
100+
$12.500
More Pricing...
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
22.5mm x 22mm x 13mm
0.0022ohm
± 20%
22.5mm
22mm
13mm
60AJ3862

RoHS

Date/Lot Code

Each
1+
$9.080
10+
$7.820
25+
$7.760
50+
$7.260
100+
$6.760
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
61AC5994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
Min: 1 / Mult: 1
300nH
48A
Shielded
72A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
720µohm
± 20%
14mm
12.8mm
6.5mm
51AH5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.700
10+
$4.700
25+
$4.700
50+
$4.700
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
48A
Shielded
40A
MPXV Series
22.5mm x 22mm x 13mm
0.0022ohm
± 20%
22.5mm
22mm
13mm
60AJ3863

RoHS

Date/Lot Code

Each
1+
$8.360
10+
$7.200
25+
$7.190
50+
$7.170
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
73AH8970

RoHS

Each (Supplied on Cut Tape)
250+
$2.320
Min: 500 / Mult: 500
Min: 500 / Mult: 500
300nH
48A
Shielded
72A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
720µohm
± 20%
13.5mm
12.5mm
6.2mm
51AH5071

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.140
400+
$12.480
800+
$12.110
1600+
$11.740
2400+
$11.180
Min: 50 / Mult: 50
4.7µH
48A
Shielded
40A
MPXV Series
22.5mm x 22mm x 13mm
0.0022ohm
± 20%
22.5mm
22mm
13mm
73AH8971

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Min: 500 / Mult: 500
300nH
48A
Shielded
72A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
720µohm
± 20%
13.5mm
12.5mm
6.2mm
65AK0730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$3.700
Min: 700 / Mult: 100
1µH
48A
Shielded
73A
BMMA Series
-
0.00138ohm
± 20%
17.6mm
17.2mm
7mm
54AK2712

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.880
2000+
$3.700
4000+
$3.440
8000+
$3.200
12000+
$3.080
More Pricing...
Min: 700 / Mult: 100
1µH
48A
Shielded
73A
BMMA Series
-
0.00138ohm
± 20%
17.6mm
17.2mm
7mm
25AM6469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.190
10+
$11.900
25+
$11.040
50+
$9.860
100+
$9.450
Min: 1 / Mult: 1
2.3µH
48A
Wirewound/Shielded
85A
ERU27M Series
-
0.68mohm
± 15%
25.55mm
27.1mm
14.1mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK