Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001717701R0MV1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54AK2712
Re-Reel65AK0730
Cut Tape65AK0730
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 700 | $4.550 | $3,185.00 |
| Total Price | $3,185.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 700+ | $4.550 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $4.740 |
| 2000+ | $4.550 |
| 4000+ | $4.300 |
| 8000+ | $4.050 |
| 12000+ | $3.940 |
| 20000+ | $3.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001717701R0MV1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54AK2712
Re-Reel65AK0730
Cut Tape65AK0730
Product RangeBMMA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)48A
Inductor ConstructionShielded
Saturation Current (Isat)73A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.00138ohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.00138ohm
Product Length
17.6mm
Product Height
7mm
RMS Current (Irms)
48A
Saturation Current (Isat)
73A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
