550mA SMD Power Inductors:

52 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.590
25+
$2.540
50+
$2.480
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
100µH
550mA
Shielded
470mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
-
-
0.48ohm
± 30%
6.8mm
6.8mm
2.3mm
31AC7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.942
25+
$0.926
50+
$0.865
100+
$0.802
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µH
550mA
Shielded
260mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
-
1919 [4848 Metric]
1.08ohm
± 20%
4.8mm
4.8mm
2.8mm
99W2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.888
10+
$0.766
25+
$0.762
50+
$0.742
100+
$0.720
More Pricing...
Min: 1 / Mult: 1
100µH
550mA
Shielded
330mA
VLCF Series
4mm x 4mm x 2.8mm
-
-
1ohm
± 20%
4mm
4mm
2.8mm
09J2978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.110
25+
$1.050
50+
$0.991
100+
$0.933
Min: 1 / Mult: 1
330µH
550mA
Shielded
520mA
SRU1038 Series
10mm x 10mm x 3.8mm
-
-
0.773ohm
± 30%
10mm
10mm
3.8mm
48W6283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
10+
$0.434
25+
$0.433
50+
$0.400
100+
$0.367
More Pricing...
Min: 5 / Mult: 5
22µH
550mA
Shielded
650mA
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.685ohm
± 20%
3.2mm
2.5mm
1.55mm
99W1473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$1.110
25+
$1.060
50+
$0.994
100+
$0.936
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
550mA
Shielded
520mA
SRU1038 Series
10mm x 10mm x 3.8mm
-
-
0.773ohm
± 30%
10mm
10mm
3.8mm
12AC0021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.747
25+
$0.666
50+
$0.650
100+
$0.634
More Pricing...
Min: 1 / Mult: 1
470µH
550mA
Shielded
800mA
ASPIAIG-S8050 Series
8mm x 8mm x 5mm
-
-
1.54ohm
± 20%
8mm
8mm
5mm
96Y9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.385
25+
$0.382
50+
$0.355
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
6.8µH
550mA
Semishielded
720mA
SRN2010TA Series
2mm x 1.6mm x 1mm
-
0806 [2016 Metric]
0.5ohm
± 20%
2mm
1.6mm
1mm
62AC1070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.880
25+
$1.840
50+
$1.790
100+
$1.750
More Pricing...
Min: 5 / Mult: 5
100µH
550mA
Semishielded
600mA
WE-LQS Series
5mm x 5mm x 2mm
-
-
1.09ohm
± 20%
5mm
5mm
2mm
43AC9502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
10+
$0.368
25+
$0.350
50+
$0.331
100+
$0.312
More Pricing...
Min: 5 / Mult: 5
10µH
550mA
Semishielded
600mA
SRN2009T Series
2mm x 1.6mm x 0.95mm
-
0806 [2016 Metric]
1ohm
± 20%
2mm
1.6mm
0.95mm
75Y6472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.507
25+
$0.480
50+
$0.451
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
10µH
550mA
Shielded
630mA
VLS-E Series
2.5mm x 2mm x 1mm
-
-
0.854ohm
± 20%
2.5mm
2mm
1mm
80AH2747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.327
25+
$0.307
50+
$0.288
100+
$0.272
More Pricing...
Min: 5 / Mult: 5
47µH
550mA
Semishielded
250mA
VLS-CX-1 Series
3mm x 3mm x 1mm
-
-
1.392ohm
± 20%
3mm
3mm
1mm
78AK0510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.220
25+
$0.220
50+
$0.220
100+
$0.220
250+
$0.220
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
550mA
Semishielded
700mA
SRN4018BTA Series
-
-
-
0.46ohm
± 20%
4mm
4mm
1.6mm
29AK8084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.669
10+
$0.501
25+
$0.478
50+
$0.454
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
22µH
550mA
Semishielded
1.1A
SRN3030HA Series
1212 [3030 Metric]
-
-
1.1ohm
± 20%
3mm
3mm
3mm
29AK8089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.490
25+
$0.465
50+
$0.440
100+
$0.415
More Pricing...
Min: 1 / Mult: 1
100µH
550mA
Semishielded
700mA
SRN4030HA Series
4mm x 4mm x 3mm
-
-
1.45ohm
± 20%
4mm
4mm
3mm
50AK8787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.233
10+
$0.233
25+
$0.233
50+
$0.233
100+
$0.233
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
550mA
Wirewound
590mA
LCXN Series
-
-
-
0.696ohm
± 20%
6mm
6mm
1.2mm
50AK8810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.145
10+
$0.145
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
550mA
Wirewound
950mA
LCXN Series
-
-
-
0.504ohm
± 20%
2.4mm
2.4mm
1.2mm
44AM8277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.795
25+
$0.703
50+
$0.593
100+
$0.504
More Pricing...
Min: 5 / Mult: 5
18µH
550mA
Semishielded
420mA
SRN2010BTA Series
-
-
0806 [2016 Metric]
1.98ohm
± 20%
2mm
1.6mm
0.9mm
50AK8774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.199
10+
$0.199
25+
$0.199
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
550mA
Wirewound
900mA
LCXN Series
-
-
-
0.54ohm
± 20%
5mm
5mm
1.4mm
33AK4288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.296
10+
$0.296
25+
$0.296
50+
$0.296
100+
$0.296
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µH
550mA
Unshielded
400mA
SDE0805A Series
7.8mm x 7mm x 5mm
-
-
1.7ohm
± 10%
7.8mm
7mm
5mm
18AM6903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.630
10+
$4.030
25+
$3.750
50+
$3.470
100+
$3.180
Min: 1 / Mult: 1
4.7µH
550mA
Shielded
770mA
SRF3015 Series
-
-
-
0.51ohm
± 30%
3.3mm
3.3mm
1.4mm
50AK8868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
550mA
Wirewound
1A
LSXN Series
-
-
-
0.54ohm
± 20%
5mm
5mm
1.4mm
63K3524

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.796
2000+
$0.722
4000+
$0.649
6000+
$0.626
10000+
$0.611
Min: 1000 / Mult: 500
150µH
550mA
Shielded
-
PM105SB Series
9.9mm x 9.9mm x 4.5mm
-
-
0.51ohm
± 10%
9.9mm
9.9mm
4.5mm
61J8324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.869
Min: 1200 / Mult: 600
330µH
550mA
Unshielded
600mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
1.15ohm
± 10%
12.7mm
10mm
5mm
44W4776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.110
25+
$3.020
50+
$2.920
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
180µH
550mA
Unshielded
570mA
WE-PD2 Series
7.8mm x 7mm x 5mm
-
-
0.71ohm
± 10%
7.8mm
7mm
5mm
1-25 of 52 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK