Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-330M
Newark Part No.78AK0511
Product RangeSRN4018BTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.348 |
5000+ | $0.341 |
10000+ | $0.315 |
20000+ | $0.294 |
30000+ | $0.274 |
50000+ | $0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$1,218.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-330M
Newark Part No.78AK0511
Product RangeSRN4018BTA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)550mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeSRN4018BTA Series
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
0.46ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN4018BTA-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate