7.1A SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.370
10+
$4.050
25+
$3.950
50+
$3.850
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
10µH
7.1A
Shielded
10.5A
WE-PD Series
12mm x 12mm x 10mm
0.021ohm
± 20%
12mm
12mm
10mm
70AK3129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$2.870
25+
$2.480
50+
$2.390
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.1A
Shielded
7.3A
SPM-HZR Series
-
0.0264ohm
± 20%
10.7mm
10mm
4mm
16AM5773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.020
10+
$8.400
25+
$7.260
50+
$6.660
100+
$6.330
Min: 1 / Mult: 1
56µH
7.1A
Shielded
10.3A
WE-LHCA Series
-
0.08ohm
± 20%
17.45mm
16.95mm
6.8mm
16AM7353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.890
10+
$7.590
25+
$7.270
50+
$6.970
100+
$6.170
More Pricing...
Min: 1 / Mult: 1
20µH
7.1A
Shielded
8.3A
WE-XHMI Series
-
0.0341ohm
± 20%
8.8mm
8.3mm
7.8mm
30AK7863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.870
10+
$6.390
25+
$6.210
50+
$6.040
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
8.2µH
7.1A
Shielded
13.7A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
20AM2507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.020
25+
$0.971
50+
$0.921
100+
$0.872
More Pricing...
Min: 1 / Mult: 1
15µH
7.1A
Shielded
6.8A
IFDC-5050HZ Series
-
0.027ohm
± 20%
12.3mm
12.3mm
8mm
23AM1314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.540
25+
$3.450
50+
$3.350
100+
$3.110
Min: 1 / Mult: 1
5.6µH
7.1A
Shielded
6.8A
WE-MXGI Series
-
0.027ohm
± 20%
5.4mm
5.4mm
3.1mm
16AM7356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.820
10+
$8.590
25+
$8.360
50+
$8.130
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
33µH
7.1A
Shielded
11.7A
WE-XHMI Series
-
0.0396ohm
± 20%
11.6mm
10.5mm
8.8mm
03AM0728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.550
25+
$2.440
50+
$2.340
100+
$2.220
More Pricing...
Min: 5 / Mult: 5
3.3µH
7.1A
Shielded
8.2A
WE-XHMI Series
-
0.0255ohm
± 20%
4.3mm
4.3mm
3mm
93AK8809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.210
25+
$2.050
50+
$1.850
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
15µH
7.1A
Shielded
13A
SPM-VT-D Series
-
0.0275ohm
± 20%
10.5mm
10mm
6.5mm
16AM5812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.670
10+
$5.340
25+
$4.740
50+
$4.250
100+
$3.870
Min: 1 / Mult: 1
22µH
7.1A
Shielded
10.75A
WE-LHCA Series
-
0.0395ohm
± 20%
13.45mm
12.6mm
6.3mm
90Y9933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.329
25+
$0.329
50+
$0.329
100+
$0.329
More Pricing...
Min: 1 / Mult: 1
10µH
7.1A
Shielded
10.7A
PCC-M1054M Series
10.7mm x 10mm x 5.4mm
0.0262ohm
± 20%
10.7mm
10mm
5.4mm
82AC2166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.247
10+
$0.247
25+
$0.247
50+
$0.247
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
7.1A
Shielded
12A
MPLCV Series
11.5mm x 10mm x 5.4mm
25mohm
± 20%
11.5mm
10mm
5.4mm
03AH4324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.419
10+
$0.419
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
7.1A
Shielded
11A
MPX Series
7mm x 6.5mm x 1.8mm
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
51AH4716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
7.1A
Shielded
11A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
51AH4717

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.862
4000+
$0.775
6000+
$0.747
10000+
$0.730
Min: 2500 / Mult: 2500
1µH
7.1A
Shielded
11A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
90Y9929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.110
25+
$0.989
50+
$0.965
100+
$0.942
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.1A
Shielded
15.1A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
0.01771ohm
± 20%
8.5mm
8mm
4mm
82AC2167

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.720
2000+
$2.590
4000+
$2.410
8000+
$2.250
12000+
$2.160
More Pricing...
Min: 1000 / Mult: 1000
10µH
7.1A
Shielded
12A
MPLCV Series
11.5mm x 10mm x 5.4mm
25mohm
± 20%
11.5mm
10mm
5.4mm
03AH4325

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 2500 / Mult: 2500
1µH
7.1A
Shielded
11A
MPX Series
7mm x 6.5mm x 1.8mm
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK