Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D0618L1R0
Newark Part No.51AH4717
Product RangeMPXV Series
Also Known AsUPI2X10618V1R0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.862 |
| 4000+ | $0.775 |
| 6000+ | $0.747 |
| 10000+ | $0.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0618L1R0
Newark Part No.51AH4717
Product RangeMPXV Series
Also Known AsUPI2X10618V1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0193ohm
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
DC Resistance Max
0.0193ohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
11A
Power Inductor Case
7mm x 6.5mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
1.8mm
Technical Docs (3)
Alternatives for MPXV1D0618L1R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate