7.6A SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9782

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
Min: 1 / Mult: 1
1µH
7.6A
Semishielded
10.5A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
11mohm
± 20%
4.9mm
4.9mm
4mm
95AJ6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.876
10+
$0.876
25+
$0.876
50+
$0.876
100+
$0.876
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2µH
7.6A
Shielded
13.91A
NS Series
12.5mm x 12.5mm x 6.5mm
-
9.6mohm
± 30%
12.5mm
12.5mm
6.5mm
87X9503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.510
10+
$2.180
25+
$2.040
50+
$1.840
100+
$1.650
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
26AM2498

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.060
25+
$0.982
50+
$0.902
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.6A
Wirewound
9.2A
LCXN Series
-
-
0.0117ohm
± 30%
8mm
8mm
4.2mm
33AK4577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.400
25+
$1.350
50+
$1.300
100+
$1.260
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
29AM7732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
10+
$3.240
25+
$3.110
50+
$2.980
100+
$2.820
Min: 1 / Mult: 1
15µH
7.6A
Shielded
9.2A
3656 Series
-
4540 [1110 Metric]
0.0313ohm
± 20%
11.5mm
10mm
5.2mm
19AM5391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.464
25+
$0.434
50+
$0.398
100+
$0.362
More Pricing...
Min: 1 / Mult: 1
470nH
7.6A
Shielded
11.5A
IFSC2020DZ-01 Series
-
-
9000µohm
± 20%
5mm
5mm
4mm
20AM2475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.878
10+
$0.760
25+
$0.706
50+
$0.649
100+
$0.591
More Pricing...
Min: 1 / Mult: 1
1.5µH
7.6A
Shielded
-
IFDC3030EZ Series
-
-
0.0145ohm
± 30%
7.8mm
7.8mm
5mm
68AK5605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.010
25+
$1.720
50+
$1.680
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
10µH
7.6A
Shielded
12.5A
MPGV Series
-
-
0.0299ohm
± 20%
10.8mm
10mm
5.4mm
70AK6829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
7.6A
Shielded
9.2A
SRP1050WA Series
-
-
0.0303ohm
± 20%
11mm
10mm
5.1mm
94AK5675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.850
25+
$3.740
50+
$3.620
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
6.1µH
7.6A
Shielded
8.6A
WE-PD Series
-
-
0.018ohm
-20% to +40%
12mm
12mm
8mm
03AH4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.359
25+
$0.359
100+
$0.359
250+
$0.359
500+
$0.359
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
7.6A
Shielded
9A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
51AH4662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.400
25+
$0.400
50+
$0.400
100+
$0.400
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
7.6A
Shielded
9A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
03AH4271

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.772
4000+
$0.693
6000+
$0.669
10000+
$0.654
Min: 3500 / Mult: 3500
1µH
7.6A
Shielded
9A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
29T3727

RoHS

Each (Supplied on Cut Tape)
1+
$1.270
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
2µH
7.6A
Shielded
13.91A
NS Series
12.5mm x 12.5mm x 6.5mm
-
8mohm
± 30%
12.5mm
12.5mm
6.5mm
04P2020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.220
Min: 600 / Mult: 600
3.3µH
7.6A
Shielded
7.8A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.012ohm
± 30%
12.5mm
12.5mm
6mm
51AH4663

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.812
4000+
$0.730
6000+
$0.703
10000+
$0.689
Min: 3500 / Mult: 3500
1µH
7.6A
Shielded
9A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
04P1915

RoHS

Each (Supplied on Cut Tape)
100+
$1.150
Min: 750 / Mult: 250
Min: 750 / Mult: 250
3.3µH
7.6A
Unshielded
17A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
9.8mohm
± 20%
18.3mm
14mm
6.6mm
33M0118

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.100
1000+
$1.050
2000+
$0.953
4000+
$0.856
6000+
$0.826
More Pricing...
Min: 400 / Mult: 400
6.8µH
7.6A
Shielded
8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
51AC1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µH
7.6A
Shielded
7.4A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
-
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
90Y9925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.110
25+
$0.989
50+
$0.965
100+
$0.942
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.6A
-
17.4A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
-
0.0154ohm
± 20%
8.5mm
8mm
4mm
84AC6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.320
25+
$1.260
50+
$1.190
100+
$1.130
250+
$1.130
More Pricing...
Min: 10 / Mult: 10
680nH
7.6A
Shielded
6.8A
IHLP-1616BZ-5A Series
4.45mm x 4.06mm x 2mm
-
0.0188ohm
± 20%
4.45mm
4.06mm
2mm
65AK6177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.540
10+
$6.410
25+
$6.210
50+
$6.000
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
4.9µH
7.6A
Shielded
7.2A
WE-HCIA Series
-
-
0.01585ohm
± 20%
7mm
6.9mm
4.8mm
51AK2955

RoHS

Each (Supplied on Cut Tape)
250+
$2.770
Min: 1500 / Mult: 300
Min: 1500 / Mult: 300
10µH
7.6A
Shielded
11.5A
PA4320 Series
12.3mm x 12.3mm x 10mm
-
0.016ohm
± 20%
12.3mm
12.3mm
10mm
72AK7811

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.460
1000+
$1.420
2000+
$1.310
4000+
$1.210
6000+
$1.180
More Pricing...
Min: 500 / Mult: 500
15µH
7.6A
Shielded
9.2A
SRP1050WA Series
-
-
0.0303ohm
± 20%
11mm
10mm
5.1mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK