Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T2R0NNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0044
Re-Reel95AJ6837RL
Cut Tape95AJ6837
Product RangeNS Series
Also Known AsLCRNJ12565GL2R0NN
Your Part Number
1,984 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 25+ | $2.970 |
| 100+ | $2.750 |
| 250+ | $2.510 |
| 500+ | $2.290 |
| 1000+ | $2.020 |
| 5000+ | $1.730 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.300 |
| 6000+ | $1.270 |
| 10000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T2R0NNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0044
Re-Reel95AJ6837RL
Cut Tape95AJ6837
Product RangeNS Series
Also Known AsLCRNJ12565GL2R0NN
Technical Datasheet
Inductance2µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)13.91A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Inductor Case / Package-
DC Resistance Max9.6mohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.6A
Saturation Current (Isat)
13.91A
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
DC Resistance Max
9.6mohm
Product Length
12.5mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
