2µH SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.876
10+
$0.876
25+
$0.876
50+
$0.876
100+
$0.876
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2µH
7.6A
Shielded
13.91A
NS Series
12.5mm x 12.5mm x 6.5mm
-
9.6mohm
± 30%
12.5mm
12.5mm
6.5mm
08P2604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$4.980
25+
$4.940
50+
$4.770
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
2µH
23A
Shielded
22A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
2600µohm
± 20%
13.2mm
12.8mm
6.2mm
46T8799

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$6.530
10+
$6.410
25+
$6.210
50+
$6.010
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
2µH
11.5A
Shielded
9A
WE-HCI Series
6.9mm x 6.9mm x 4.8mm
-
5850µohm
± 20%
6.9mm
6.9mm
4.8mm
88T7046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.900
10+
$4.810
25+
$4.670
50+
$4.510
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
2µH
11A
Shielded
13A
WE-HCI Series
10.5mm x 10.2mm x 4mm
-
7300µohm
± 20%
10.5mm
10.2mm
4mm
94M7750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2µH
16A
Shielded
14A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
-
5800µohm
± 20%
10.92mm
10.3mm
4mm
44W4615

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$6.530
10+
$6.410
25+
$6.210
50+
$6.010
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
2µH
6.5A
Shielded
9A
WE-HCI Series
7mm x 6.9mm x 3mm
-
0.0142ohm
± 20%
7mm
6.9mm
3mm
65AC4063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.420
25+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2µH
8.2A
Shielded
5A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
-
0.0233ohm
± 20%
4.1mm
4.1mm
1.9mm
18AC7288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.140
25+
$1.920
50+
$1.860
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
2µH
16.2A
Unshielded
22.7A
PCC-M1050ML Series
10.9mm x 10mm x 5mm
-
5060µohm
± 20%
10.9mm
10mm
5mm
19AM5438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.717
10+
$0.633
25+
$0.586
50+
$0.540
100+
$0.493
More Pricing...
Min: 1 / Mult: 1
2µH
5.6A
Shielded
10A
IFSC3232DB-02 Series
-
-
0.016ohm
± 30%
8mm
8mm
4.2mm
30AK7857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.870
10+
$6.390
25+
$6.210
50+
$6.040
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
2µH
16.2A
Shielded
29A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
-
4700µohm
± 20%
12.2mm
12.2mm
11.75mm
28AK7803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.490
25+
$2.290
50+
$2.190
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
2µH
6.22A
Shielded
15A
B82477D4 Series
12.5mm x 12.5mm x 8.5mm
-
0.02ohm
± 20%
12.5mm
12.5mm
8.5mm
58AK1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.570
10+
$13.360
25+
$12.740
50+
$12.110
100+
$10.450
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
25.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
02AM6471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.574
25+
$0.546
50+
$0.518
100+
$0.490
Min: 1 / Mult: 1
2µH
6.3A
Semishielded
7.4A
IFSC-3232DB-01 Series
-
-
9000µohm
± 30%
8mm
8mm
4.2mm
44AM8607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$4.880
25+
$4.540
50+
$4.150
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
2µH
8.7A
Shielded
10.5A
WE-HCIA Series
-
-
0.01562ohm
± 20%
6.9mm
6.9mm
3mm
44AM7635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.690
25+
$1.550
50+
$1.410
100+
$1.300
250+
$1.120
More Pricing...
Min: 10 / Mult: 10
2µH
1.29A
Shielded
1.33A
ADL-VF series
-
1210 [3225 Metric]
0.18ohm
± 20%
3.2mm
2.5mm
2.5mm
61AC5927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.130
25+
$1.010
50+
$0.986
100+
$0.962
More Pricing...
Min: 1 / Mult: 1
2µH
8.2A
Shielded
15A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
0.019ohm
± 20%
7.6mm
6.9mm
3mm
24T3469

RoHS

Each (Supplied on Cut Tape)
25+
$0.527
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2µH
6.3A
Shielded
7.4A
NR Series
8mm x 8mm x 4.2mm
-
9mohm
± 30%
8mm
8mm
4.2mm
73AH9267

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2µH
8.2A
Shielded
15A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
0.019ohm
± 20%
7.3mm
6.6mm
2.8mm
29T3727

RoHS

Each (Supplied on Cut Tape)
1+
$1.270
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
2µH
7.6A
Shielded
13.91A
NS Series
12.5mm x 12.5mm x 6.5mm
-
8mohm
± 30%
12.5mm
12.5mm
6.5mm
73AH9268

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
2000+
$0.518
4000+
$0.465
6000+
$0.448
10000+
$0.438
Min: 1000 / Mult: 1000
2µH
8.2A
Shielded
15A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
0.019ohm
± 20%
7.3mm
6.6mm
2.8mm
48T7172

RoHS

Each (Supplied on Cut Tape)
50+
$0.415
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2µH
6.3A
Shielded
8.1A
NRS Series
8mm x 8mm x 4mm
-
9mohm
± 30%
8mm
8mm
4mm
59T0256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
Min: 650 / Mult: 650
2µH
6.5A
Unshielded
12A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0118ohm
± 20%
10.4mm
10.4mm
5.6mm
29X7872

RoHS

Each (Supplied on Cut Tape)
500+
$0.599
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2µH
6.3A
Shielded
8.1A
NRS Series
8mm x 8mm x 4mm
-
9mohm
± 30%
8mm
8mm
4mm
29X7873

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.504
5000+
$0.496
10000+
$0.465
20000+
$0.440
30000+
$0.417
More Pricing...
Min: 1000 / Mult: 1000
2µH
6.3A
Shielded
8.1A
NRS Series
8mm x 8mm x 4mm
-
9mohm
± 30%
8mm
8mm
4mm
18M2338

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.380
1000+
$1.340
2000+
$1.240
4000+
$1.140
6000+
$1.110
More Pricing...
Min: 500 / Mult: 500
2µH
16A
Shielded
14A
IHLP-4040DZ-11 Series
10.79mm x 10.16mm x 4mm
-
5.8mohm
± 20%
10.79mm
10.16mm
4mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK