Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-2R0MT
Newark Part No.73AH9268
Product RangeAMPLA7030S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1000+ | $0.570 |
2000+ | $0.518 |
4000+ | $0.465 |
6000+ | $0.448 |
10000+ | $0.438 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-2R0MT
Newark Part No.73AH9268
Product RangeAMPLA7030S Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Product RangeAMPLA7030S Series
Saturation Current (Isat)15A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max0.019ohm
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Saturation Current (Isat)
15A
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
8.2A
Product Range
AMPLA7030S Series
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
0.019ohm
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA7030S-2R0MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate