8.2A SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9705

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.910
25+
$1.820
50+
$1.720
100+
$1.620
More Pricing...
Min: 5 / Mult: 5
2.2µH
8.2A
Shielded
11A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0146ohm
± 20%
5.5mm
5.3mm
2.9mm
81AH9686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.440
10+
$4.330
25+
$4.240
50+
$4.140
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
12µH
8.2A
Shielded
19.2A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.02ohm
± 20%
13.5mm
12.5mm
6.2mm
62AJ9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.280
25+
$3.040
50+
$2.910
100+
$2.780
Min: 1 / Mult: 1
0.56µH
8.2A
Shielded
9.55A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
8600µohm
± 20%
4.1mm
4.1mm
2.1mm
78R5716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.240
10+
$4.880
25+
$4.810
50+
$4.740
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
3.6µH
8.2A
Shielded
8.5A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0122ohm
± 20%
10.2mm
10.2mm
4.5mm
06X7209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.7µH
8.2A
Unshielded
16A
SDR1307 Series
13mm x 13mm x 7mm
8000µohm
± 20%
13mm
13mm
7mm
53W1875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.170
25+
$1.170
50+
$1.100
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
8.2A
Shielded
8.4A
SPM Series
7.1mm x 6.5mm x 3mm
0.019ohm
± 20%
7.1mm
6.5mm
3mm
65AC4063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.400
25+
$1.360
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2µH
8.2A
Shielded
5A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
0.0233ohm
± 20%
4.1mm
4.1mm
1.9mm
82Y7773

RoHS

Each
1+
$3.140
10+
$3.080
25+
$3.020
50+
$2.970
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
680nH
8.2A
Shielded
9.4A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
9000µohm
± 20%
4.1mm
4.1mm
2.1mm
92AH6077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.450
25+
$1.350
50+
$1.260
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
8.2A
Shielded
8.5A
SRR1260 Series
12.5mm x 12.5mm x 6mm
0.0105ohm
± 30%
12.5mm
12.5mm
6mm
69AH5169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.890
25+
$2.810
50+
$2.710
100+
$2.450
Min: 1 / Mult: 1
560nH
8.2A
Shielded
9.55A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
8600µohm
± 20%
4.1mm
4.1mm
2.1mm
24AJ1671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.680
25+
$1.580
50+
$1.560
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
8.2A
Shielded
8.8A
PM127SH Series
12.5mm x 12.5mm x 7.5mm
0.0155ohm
-20% to +40%
12.5mm
12.5mm
7.5mm
03AM0753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.320
25+
$3.150
50+
$2.980
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
3.3µH
8.2A
Shielded
8A
WE-XHMI Series
-
0.01992ohm
± 20%
5.55mm
5.35mm
3mm
23AM1313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.750
25+
$2.610
50+
$2.470
100+
$2.340
Min: 1 / Mult: 1
4.7µH
8.2A
Shielded
7.7A
WE-MXGI Series
-
0.0245ohm
± 20%
5.4mm
5.4mm
3.1mm
59T0298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
Min: 1 / Mult: 1
4.3µH
8.2A
Unshielded
11A
3900 Series
12.9mm x 12.9mm x 5.8mm
0.0114ohm
± 20%
12.9mm
12.9mm
5.8mm
61AC5927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.120
25+
$0.994
50+
$0.971
100+
$0.946
More Pricing...
Min: 1 / Mult: 1
2µH
8.2A
Shielded
15A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
0.019ohm
± 20%
7.6mm
6.9mm
3mm
51AH4948

RoHS

Each (Supplied on Cut Tape)
1+
$0.915
10+
$0.915
25+
$0.915
50+
$0.915
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
8.2A
Shielded
11A
MPXV Series
13.2mm x 12.5mm x 5mm
0.0308ohm
± 20%
13.2mm
12.5mm
5mm
33AH6841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
8.2A
Shielded
7A
MPX Series
13.2mm x 12.5mm x 6.4mm
0.0351ohm
± 20%
13.2mm
12.5mm
6.4mm
33AH6805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
8.2A
Shielded
7.5A
MPX Series
13.2mm x 12.5mm x 5mm
0.0308ohm
± 20%
13.2mm
12.5mm
5mm
99Y2456

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.942
2000+
$0.908
Min: 1000 / Mult: 1000
2.2µH
8.2A
Shielded
8.4A
SPM Series
7.1mm x 6.5mm x 3mm
0.019ohm
± 20%
7.1mm
6.5mm
3mm
33M0112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.480
Min: 400 / Mult: 400
4.7µH
8.2A
Shielded
8.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0155ohm
± 30%
12.5mm
12.5mm
7.5mm
83R8951

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$1.160
800+
$1.110
Min: 400 / Mult: 400
4.7µH
8.2A
Shielded
8.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0155ohm
± 30%
12.5mm
12.5mm
7.5mm
81AH9738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.850
25+
$2.810
50+
$2.750
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
0.68µH
8.2A
Shielded
9.4A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
9000µohm
± 20%
4.1mm
4.1mm
2.1mm
33AH6842

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.980
1000+
$1.860
2000+
$1.750
4000+
$1.590
6000+
$1.540
More Pricing...
Min: 250 / Mult: 250
22µH
8.2A
Shielded
7A
MPX Series
13.2mm x 12.5mm x 6.4mm
0.0351ohm
± 20%
13.2mm
12.5mm
6.4mm
73AH9267

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2µH
8.2A
Shielded
15A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
0.019ohm
± 20%
7.3mm
6.6mm
2.8mm
51AH4985

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.090
1000+
$1.960
2000+
$1.860
4000+
$1.680
6000+
$1.620
More Pricing...
Min: 250 / Mult: 250
22µH
8.2A
Shielded
9.5A
MPXV Series
13.2mm x 12.5mm x 6.4mm
0.0351ohm
± 20%
13.2mm
12.5mm
6.4mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK